Texas Instruments LM4360x/LM4360x-Q1 SIMPLE SWITCHER® Regulators
Texas InstrumentsLM4360x/LM4360x-Q1 SIMPLE SWITCHER® Regulators are an easy to use synchronous step-down DC-DC converter capable of driving up to 3A of load current from an input voltage ranging from 3.5V to 36V (42V transient). The LM4360x/LM4360x-Q1 provides exceptional efficiency, output accuracy, and drop-out voltage in a very small solution size. Peak current-mode control is employed to achieve simple control loop compensation and cycle-by-cycle current limiting. Optional features such as programmable switching frequency, synchronization, Power-Good flag, precision enable, internal soft-start, extendable soft-start, and tracking provide a flexible and easy to use platform for a wide range of applications. Discontinuous conduction and automatic frequency modulation at light loads improve light load efficiency. The family requires few external components, and pin arrangement allows simple optimum PCB layout. Protection features include thermal shutdown, VCC under-voltage lockout, cycle-by-cycle current limit, and output short circuit protection. The Texas Instruments LM4360x-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- 27µA or 33µA quiescent current in regulation
- High efficiency at light load (DCM and PFM)
- Meets EN55022/CISPR 22 EMI standards
- Integrated synchronous rectification
- 200kHz to 2.2MHz (500kHz default) adjustable frequency range:
- Frequency synchronization to an external clock
- Stable with almost any combination of ceramic, polymer, tantalum, and aluminum capacitors
- Internal compensation
- Power-Good flag
- Soft-start into a pre-biased load
- 4.1ms internal soft-start
- Extendable soft-start time by an external capacitor
- Output voltage tracking capability
- A precision enable to program system UVLO
- Output short circuit protection with hiccup mode
- Over-temperature thermal shutdown protection
Applications
- Industrial power supplies
- Telecommunications systems
- Sub-AM band automotive
- General purpose wide VIN regulation
- High-efficiency Point-of-Load (PoL) regulation
Functional Block Diagram
View Results ( 24 ) Page
| N.º de artículo | Hoja de datos | Frecuencia de conmutación | Voltaje de entrada | Corriente de reposo | Voltaje de salida | Corriente de salida | Kit de desarrollo | Paquete / Cubierta |
|---|---|---|---|---|---|---|---|---|
| LM43602AQPWPTQ1 | ![]() |
200 kHz to 2.2 MHz | 3.5 V to 36 V | 27 uA | 1 V to 28 V | 2 A | LM43602PWPEVM | HTSSOP-16 |
| LM43603PWP | ![]() |
200 kHz to 2.2 MHz | 27 uA | 1 V to 28 V | 3 A | HTSSOP-16 | ||
| LM43600PWPR | ![]() |
200 kHz to 2.2 MHz | 33 uA | 1 V to 28 V | 500 mA | HTSSOP-16 | ||
| LM43600PWPT | ![]() |
200 kHz to 2.2 MHz | 3.5 V to 36 V | 33 uA | 1 V to 28 V | 500 mA | HTSSOP-16 | |
| LM43601PWPT | ![]() |
200 kHz to 2.2 MHz | 3.5 V to 36 V | 33 uA | 1 V to 28 V | 1 A | HTSSOP-16 | |
| LM43601PWP | ![]() |
200 kHz to 2.2 MHz | 33 uA | 1 V to 28 V | 1 A | HTSSOP-16 | ||
| LM43600PWP | ![]() |
200 kHz to 2.2 MHz | 33 uA | 1 V to 28 V | 500 mA | HTSSOP-16 | ||
| LM43602AQPWPRQ1 | ![]() |
200 kHz to 2.2 MHz | 3.5 V to 36 V | 27 uA | 1 V to 28 V | 2 A | LM43602PWPEVM | HTSSOP-16 |
| LM43602PWP | ![]() |
200 kHz to 2.2 MHz | 3.5 V to 36 V | 27 uA | 1 V to 28 V | 2 A | HTSSOP-16 | |
| LM43603AQPWPRQ1 | ![]() |
200 kHz to 2.2 MHz | 3.5 V to 36 V | 27 uA | 1 V to 28 V | 3 A | LM43603PWPEVM | HTSSOP-16 |
Publicado: 2014-09-18
| Actualizado: 2025-03-05