Texas Instruments LMR336x0/LMR336x0-Q1 SIMPLE SWITCHER® Regulators
Texas Instruments LMR336x0/LMR336x0-Q1 SIMPLE SWITCHER® Regulators are easy-to-use, synchronous, step-down DC/DC converters that deliver best-in-class efficiency for rugged industrial applications. These devices are capable of driving up to 1A (LMR33610), 2A (LMR33620), 3A (LMR33630), or up to 4A (LMR33640) of load current from an input of up to 36V. The LMR336x0/LMR336x0-Q1 provides high light load efficiency and output accuracy in a very small solution size. Features such as a power-good flag and precision enable provide both flexible and easy-to-use solutions for a wide range of applications. The LMR336x0/LMR336x0-Q1 automatically folds back frequency at light load to improve efficiency. Integration eliminates most external components and provides a pinout designed for a simple PCB layout. Protection features include thermal shutdown, input undervoltage lockout, cycle-by-cycle current limit, and hiccup short-circuit protection. The Texas Instruments LMR33620-Q1/LMR33630-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Configured for rugged industrial applications
- 3.8V to 36V input voltage range
- 1V to 24V output voltage range
- Peak-current mode control
- Junction temperature range of –40°C to +125°C
- Ease of use SOIC package
- High-efficiency solution
- Peak efficiency >95%
- Low shutdown quiescent current of 5µA
- Low operating quiescent current of 25µA
- Well-suited for scalable industrial power supplies
- Pin compatible with
- LMR33620, LMR33630, and LMR33640 (36V, 2A, 3A or 4A)
- LMR36510 and LMR36520 (65V, 1A or 2A)
- 400kHz and 1.4MHz frequency
- Integrated compensation helps reduce solution size, cost, and design complexity
- Pin compatible with
- Flexible system interface
- Power-good flag and precision enable
Applications
- Motor drive systems
- Drones
- AC inverters
- VF drives
- Servos
- Factory and building automation systems
- PLC CPU
- HVAC control
- Elevator control
- General-purpose wide VIN power supplies
View Results ( 46 ) Page
| N.º de artículo | Hoja de datos | Paquete / Cubierta | Corriente de salida | Serie |
|---|---|---|---|---|
| LMR33620CRNXR | ![]() |
VQFN-HR-12 | 2 A | LMR33620 |
| LMR33630CDDAR | ![]() |
SO-PowerPAD-8 | 3 A | LMR33630 |
| LMR33630CRNXT | ![]() |
VQFN-HR-12 | 3 A | LMR33630 |
| LMR33630ARNXT | ![]() |
VQFN-HR-12 | 3 A | LMR33630 |
| LMR33620CQ5RNXTQ1 | ![]() |
VQFN-HR-12 | 2 A | LMR33620 |
| LMR33630BDDA | ![]() |
SO-PowerPAD-8 | 3 A | LMR33630 |
| LMR33610BDDAR | ![]() |
HSOIC-8 | 1 A | LMR33610 |
| LMR33630BQRNXTQ1 | ![]() |
VQFN-HR-12 | 3 A | LMR33630 |
| LMR33610ADDAR | ![]() |
HSOIC-8 | 1 A | LMR33610 |
| LMR33620ADDAR | ![]() |
SO-PowerPAD-8 | 2 A | LMR33620 |
Publicado: 2018-03-26
| Actualizado: 2023-10-10