Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
Texas Instruments OPAMPEVM-SOIC Evaluation Board is a general-purpose blank circuit board that simplifies the evaluation of surface-mount op-amps. The evaluation module board design allows many different circuits to be constructed easily and quickly. The Texas Instruments OPAMPEVM-SOIC has three separate circuit development areas that can be snapped apart and separated. This board supports SOIC-8, SOIC-14, and SOIC-16 packages.
Features
Simplified evaluation of surface mount op-amps
Easy and quick construction
Three separate circuit development areas
Supports SOIC-8, SOIC-14, and SOIC-16 packages
Related Products
Texas Instruments OPA1652 / OPA1654 SoundPLUS™ Audio Op Amps
Dual and quad op amps that achieve low noise density and ultralow distortion.