Texas Instruments SN74LVC1G125-Q1 Automotive Single Bus Buffer Gate
Texas Instruments SN74LVC1G125-Q1 Automotive Catalog Single Bus Buffer Gate is designed for 1.65V to 5.5V VCC operation. The SN74LVC1G125-Q1 buffer gate is a single-line driver with a 3-state output. The output is disabled when the output-enable (OE) input is high. The CMOS device has a high output drive while maintaining low static power dissipation over a broad VCC operating range.The Texas Instruments SN74LVC1G125-Q1 automotive catalog single bus buffer gate is available in various packages, including the small DRY package with a body size of 1.45mm × 1.00mm.
Features
- AEC-Q100 qualified with the following results
- Device temperature Grade 1 (–40°C to +125°C ambient operating temperature range)
- Device Human-Body Model (HBM) ESD Classification Level 2
- Device Charged-Device Model (CDM) ESD Classification Level C5
- Available in the small 1.45mm2 package (DRY) with 0.5mm pitch
- Supports 5V VCC operation
- Over-voltage tolerant inputs accept voltages to 5.5V
- Provides down translation to VCC
- Max tpd of 3.7ns at 3.3V
- Low power consumption, 10µA Max ICC
- ±24mA Output drive at 3.3V
- Ioff supports live insertion, partial-power-down mode, and back-drive protection
- Latch-up performance exceeds 100mA
- Per JESD 78, Class II
Applications
- Qualified for automotive applications
- Increase digital signal drive strength
- Redrive up to 100MHz square wave signals
- Enable or disable a digital signal with high impedance off-state
Functional Diagram
Publicado: 2019-10-16
| Actualizado: 2025-02-21