Texas Instruments Tiva™ C Series TM4C129x Microcontrollers
Texas Instruments Tiva™ C Series TM4C129x Microcontrollers will allow designers to develop a new class of highly connected products using the first Arm® Cortex®-M4 MCU with integrated Ethernet MAC+PHY, along with on-chip communication peripherals. Engineers can enhance product features and communicate to industrial and HMI applications with integrated data protection, robust memory, and an LCD controller. The user can further control and differentiate products with TivaWare™, including 50+ software application examples and TI's strong development ecosystem.Features
- Arm Cortex-M4 core with floating-point
- CPU speed up to 120MHz
- Up to 1MB Flash
- 256KB SRAM and 6KB EEPROM
- 10/100 Ethernet with embedded MAC and PHY
- LCD controller
- AES, DES, SHA/MD5, and CRC hardware acceleration
- Four tamper inputs
- Two 12-bit ADCs up to 2MSPS
- Two CAN 2.0 A/B controllers
- Full-speed USB 2.0 OTG/Host/Device and high-speed USB ULPI interface
- Serial communication with up to
- Eight UARTs, Ten I2Cs, Four QSPI/SSI, and 1-Wire master interface
Applications
- Solar inverters
- Industrial sensors
- Industrial automation
- Security access systems
- Industrial motor control
- Communications adapters/concentrators
- Networked industrial meters/controllers
- Industrial HMI control panels/displays
- Networked residential/SoHo systems
- Vending machines
Videos
Block Diagram
Publicado: 2014-09-23
| Actualizado: 2024-09-13