Texas Instruments TPS2117EVM MUX Evaluation Module (EVM)
Texas Instruments TPS2117EVM MUX Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS2117, a low IQ power multiplexer. The TPS2117 is a dual-input single-output power multiplexer that can be configured for automatic or manual switchover between the available inputs. The Texas Instruments TPS2117EVM allows the user to configure the TPS2117 mode of operation for evaluation across its full voltage and current rating. Output, input, and switching waveforms can be monitored on the evaluation module.Features
- Configurable mode of operation
- 1.6V to 5.5V VIN input voltage range
- 4A maximum continuous switch current operation
- Onboard CIN and COUT capacitors
Required Equipment
- Two adjustable power supplies, 0V to 6V at 4A maximum
- Oscilloscope
- A passive or active load
Board Layout
Publicado: 2023-09-01
| Actualizado: 2025-03-11