Texas Instruments TPS544x25 SWIFT™ Synchronous Buck Converters

Texas Instruments TPS544x25 SWIFT™ Synchronous Buck Converters are PMBus 1.2 Compliant, non-isolated DC-DC converters with integrated FETs. They are capable of high-frequency operation and 20A or 30A current output. High-frequency, low-loss switching, provided by an integrated NexFET power stage and optimized drivers, allows for very high-density power solutions. The PMBus interface enables the AVS through VOUT_COMMAND, flexible converter configuration. It also enables key parameters monitoring which includes output voltage, current and an optional external temperature. Response to fault conditions can be set to either restart, latch-off or ignore depending on system requirements.

Features

  • 20A and 30A PMBus 1.2 compliant converters
  • 4.5V to 18V input voltage range
  • 0.5V to 5.5V output voltage range
  • 5mm × 7mm LQFN package
  • Single thermal pad
  • Integrated 5.5mΩ and 2.0mΩ stacked NexFET power stage
  • 500mV to 1500mV reference for Adaptive Voltage Scaling (AVS) and margining through PMBus
  • 0.5% reference accuracy at 600mV and above
  • Lossless low-side MOSFET current sensing
  • Voltage mode control with input feed-forward
  • Differential remote sensing
  • Monotonic start-up into pre-biased output
  • Output voltage and output current reporting
  • External temperature monitoring with 2N3904 transistor
  • Programmable via the PMBus interface
    • VOUT_COMMAND and AVS VOUT transition rate
    • Overcurrent protection with thermal compensation
    • UVLO, soft-start and soft-stop
    • PGOOD, OV, UV, OT levels
    • Fault responses
    • Turn-on and turn-off delays
  • Thermal shutdown
  • 200kHz to 1MHz pin strapping for switching frequency
  • Frequency synchronization to an external clock
  • Footprint compatible 20A, 30A converters

Applications

  • Test and instrumentation
  • Ethernet switches, optical switches, routers, base stations
  • Servers
  • Enterprise storage SSD
  • High-density power solutions

Functional Block Diagram

Texas Instruments TPS544x25 SWIFT™ Synchronous Buck Converters

TI REFERENCE DESIGN LIBRARY

Texas Instruments TPS544x25 SWIFT™ Synchronous Buck Converters
Publicado: 2015-07-07 | Actualizado: 2022-03-11