Texas Instruments TPS7B84-Q1 Low-Dropout Regulators

Texas Instruments TPS7B84-Q1 Low-Dropout Regulators are designed to connect to the battery in automotive applications. The TPS7B84-Q1 LDO Regulators have an input voltage range extending to 40V, allowing the device to withstand transients (such as load dump) anticipated in automotive systems. The TPS7B84-Q1 device is an optimal solution for powering always-on components such as microcontrollers (MCUs) and controller area network (CAN) transceivers in standby systems, using only an 18µA quiescent current.

The TI TPS7B84-Q1 Low-Dropout Regulators support both fixed and adjustable output types. The wide output voltage range allows the device to generate the bias voltage for silicon carbide (SiC) gate drivers and microphones and power MCUs and processors.

The LDO Regulators have a state-of-the-art transient response that allows the output to react quickly to changes in load or line (for example, during cold crank conditions). Additionally, the TPS7B84-Q1 has a novel architecture that minimizes output overshoot when recovering from the dropout. During normal operation, the device has a tight DC accuracy of ±0.75% over line, load, and temperature.

The TPS7B84-Q1 LDO Regulators are available in a SOT223 package and a small VSON package with wettable flanks that facilitate a compact printed circuit board (PCB) design. The low thermal resistance permits sustained operation despite significant dissipation across the device.

Features

  • AEC-Q100 qualified for automotive applications
    • Temperature grade 1 of –40°C to +125°C, TA
    • Junction temperature of –40°C to +150°C, TJ
  • Input voltage range of 3V to 40V (42V max.)
  • Output voltage range
    • 1.2V to 18V adjustable output
    • 3.3V and 5V fixed output
  • Output current up to 150mA
  • Output voltage accuracy of ±0.75% (max.)
  • Low dropout voltage of 225mV (max.) at 150mA (VOUT ≥ 3.3V)
  • Low quiescent current
    • 18µA (typ.)
    • 4µA (max.) when disabled
  • Excellent line transient response
    • ±2% VOUT deviation during cold-crank
    • ±2% VOUT deviation (1V/µs VIN slew rate)
  • Stable with a 2.2µF or larger capacitor
  • Functional safety-capable
    • Documentation available to aid functional safety system design
  • Package options:
    • DRB (8-pin VSON), RθJA of 50.8°C/W
    • DCY (4-pin SOT-223), RθJA of 85.5°C/W

Applications

  • Always-on battery-connected applications
    • Automotive gateways
    • Remote keyless entries (RKE)
  • Reconfigurable instrument clusters
  • Body control modules (BCM)

Typical Application Schematic

Application Circuit Diagram - Texas Instruments TPS7B84-Q1 Low-Dropout Regulators
Publicado: 2020-12-22 | Actualizado: 2025-03-05