VCC Flexfire™ Flexible Light Pipes

VCC Flexfire™ flexible LED light pipes provide the simplest method of transmitting light from a PCB-mounted (through hole or surface mount) LED to a front panel. VCC Flexfire fiber-optic LED light pipes offer wide design capabilities for various lens styles, including wide angle, moisture-sealed, and high profile. 

VCC Flexfire flexible light pipes come in pre-cut lengths of 2", 4", 6", 8", and 12" with easy-to-use LED interfacing for 3mm through-hole and surface-mount LEDs. These flexible light pipes provide numerous advantages over traditional copper wire solutions, including immunity to EMI. The VCC Flexfire also does not conduct or transfer ESD pulses.

Features

  • Wide design capabilities for various lens styles, including wide angle, moisture-sealed, and high profile
  • Pre-cut lengths of 2", 4", 6", 8", and 12" with easy-to-use LED interfacing for 3mm through-hole and surface-mount LEDs
  • Numerous advantages over traditional copper wire solutions, including immunity to EMI
View Results ( 10 ) Page
N.º de artículo Hoja de datos Longitud del cuerpo Estilo de montaje
FLX3_04 FLX3_04 Hoja de datos 4 in Panel Mount
FLX_02 FLX_02 Hoja de datos 2 in Panel Mount
FLX_04 FLX_04 Hoja de datos 4 in Panel Mount
FLX_06 FLX_06 Hoja de datos 6 in Panel Mount
FLX_08 FLX_08 Hoja de datos 8 in Panel Mount
FLX_12 FLX_12 Hoja de datos 12 in Panel Mount
FLX3_02 FLX3_02 Hoja de datos 2 in Panel Mount
FLX3_06 FLX3_06 Hoja de datos 6 in Panel Mount
FLX3_08 FLX3_08 Hoja de datos 8 in Panel Mount
FLX3_12 FLX3_12 Hoja de datos 12 in Panel Mount
Publicado: 2009-11-20 | Actualizado: 2025-08-25