VCC Flexfire™ Flexible Light Pipes
VCC Flexfire™ flexible LED light pipes provide the simplest method of transmitting light from a PCB-mounted (through hole or surface mount) LED to a front panel. VCC Flexfire fiber-optic LED light pipes offer wide design capabilities for various lens styles, including wide angle, moisture-sealed, and high profile.
VCC Flexfire flexible light pipes come in pre-cut lengths of 2", 4", 6", 8", and 12" with easy-to-use LED interfacing for 3mm through-hole and surface-mount LEDs. These flexible light pipes provide numerous advantages over traditional copper wire solutions, including immunity to EMI. The VCC Flexfire also does not conduct or transfer ESD pulses.
Features
- Wide design capabilities for various lens styles, including wide angle, moisture-sealed, and high profile
- Pre-cut lengths of 2", 4", 6", 8", and 12" with easy-to-use LED interfacing for 3mm through-hole and surface-mount LEDs
- Numerous advantages over traditional copper wire solutions, including immunity to EMI
View Results ( 10 ) Page
| N.º de artículo | Hoja de datos | Longitud del cuerpo | Estilo de montaje |
|---|---|---|---|
| FLX_08 | ![]() |
8 in | Panel Mount |
| FLX3_12 | ![]() |
12 in | Panel Mount |
| FLX_02 | ![]() |
2 in | Panel Mount |
| FLX_06 | ![]() |
6 in | Panel Mount |
| FLX_12 | ![]() |
12 in | Panel Mount |
| FLX3_02 | ![]() |
2 in | Panel Mount |
| FLX3_04 | ![]() |
4 in | Panel Mount |
| FLX3_06 | ![]() |
6 in | Panel Mount |
| FLX3_08 | ![]() |
8 in | Panel Mount |
| FLX_04 | ![]() |
4 in | Panel Mount |
Publicado: 2009-11-20
| Actualizado: 2026-03-24