Vishay / BC Components 220 EDLC ENYCAP™ Capacitors

Vishay / BC Components 220 EDLC ENYCAP™ Capacitors are electrical double-layer energy storage capacitors that are polarized with high capacity and energy density. The series features a rated voltage of 2.7V, rapid charge and discharge, 1000h useful life at 85°C, and AEC-Q200 qualifications. A through-hole (radial) version and an energy version with high stability are available. Vishay / BC Components 220 EDLC ENYCAP Capacitors are ideal for applications such as power backup, burst power support, storage devices for energy harvesting, micro UPS power source, and energy recovery.

Features

  • Polarized energy storage capacitor with high capacity and energy density
  • Energy version with high stability available
  • 2.7V rated voltage
  • Available in through-hole (radial) version
  • -40°C to +85°C category temperature range
  • 1000h useful life at 85°C
  • >500,000 cycle life
  • Rapid charge and discharge
  • Maintenance free
  • No service necessary
  • AEC-Q200 qualified

Applications

  • Power backup
  • Burst power support
  • Storage devices for energy harvesting
  • Micro UPS power sources
  • Energy recovery

Infographic

Vishay / BC Components 220 EDLC ENYCAP™ Capacitors
Publicado: 2016-01-28 | Actualizado: 2022-10-13