Vishay Semiconductors VOM617A / VOM618A Low Input Current Optocouplers
Vishay Semiconductors VOM617A / VOM618A Low Input Current SOP-4 Optocouplers provide a GaAs infrared emitting diode optically coupled to a silicon planar phototransistor detector. These phototransistor output optocouplers feature a compact SOP-4 mini-flat package that saves 30% PCB space over the DIP-4 package. These devices also have a high current transfer ratio, low coupling capacitance, and high isolation voltage. Rated at 110ºC, the devices also offer low input currents of 1mA (VOM618A) and 5mA (VOM617A) and the flexibility to choose from up to nine different current transfer ratio (CTR) ranges from 40% to 600%, which provide designers with increased flexibility. These coupling devices are designed for signal transmission between two electrically separated circuits.Features
- SOP-4 mini-flat package
- Isolation test voltage: 3750VRMS
- Low saturation voltage
- Fast switching times
- Low coupling capacitance
- End-stackable, 2.54mm spacing
- Nine CTR ranges from 40% to 600%
- Low input drive currents down to 1mA
- Certified to uL, CSA, VDE, FIMKO, and CQC safety standards
- RoHS-compliant, lead (PB)-free, and "green" compound
- Operating temperature from -55°C to +110°C
Applications
- PLCs
- Telecommunication, telecom line cards
- Lighting control system
- Solar inverters
- AC drives, adapters
- Isolated feedback loops
- I/O isolation
- Isolation in switch mode power supplies
- Motor drivers
- Home appliances
- Networking switches
View Results ( 31 ) Page
| N.º de artículo | Hoja de datos | Corriente máxima de colector | Vf - Tensión directa | Factor de transferencia de corriente |
|---|---|---|---|---|
| VOM617A-7T | ![]() |
100 mA | 1.6 V | 80 % |
| VOM618A-1X001T | ![]() |
100 mA | 1.6 V | 40 % to 80 % |
| VOM618A-5X001T | ![]() |
100 mA | 1.6 V | 50 % |
| VOM618A-2X001T | ![]() |
100 mA | 1.6 V | 63 % |
| VOM617A-3T | ![]() |
100 mA | 1.6 V | 100 % |
| VOM617A-3X001T | ![]() |
100 mA | 1.6 V | 100 % |
| VOM617A-4T | ![]() |
100 mA | 1.6 V | 160 % to 320 % |
| VOM617AT | ![]() |
100 mA | 1.6 V | 50 % |
| VOM617A-7X001T | ![]() |
100 mA | 1.6 V | 80 % |
| VOM617A-X001T | ![]() |
100 mA | 1.6 V | 50 % |
Publicado: 2012-09-27
| Actualizado: 2022-03-11