Vishay / BC Components 225 EDLC-R ENYCAP™ Ruggedized Capacitors
Vishay / BC Components 225 EDLC-R ENYCAP™ Ruggedized Capacitors are polarized energy storage capacitors with high capacity and energy density. These MAL2225 series capacitors are ruggedized for high humidity operation and provide rapid charge and discharge. Vishay / BC Components 225 EDLC-R ENYCAP Ruggedized Capacitors feature 2.7V rated voltage and 20F to 60F rated capacitance. Applications include power backup, burst power support, storage devices for energy harvesting, and more.Features
- Ruggedized construction
- Polarized energy storage capacitor with high capacity and energy density
- 2.7V rated voltage
- Available in through-hole (radial) versions
- 2000h useful life at 85°C
- 5°F to 60°F rated capacitance range
- >500,000 cycles of life
- Ruggedized for high humidity operation
- Rapid charge and discharge
- Maintenance free
- No service necessary
- AEC-Q200 qualified
Applications
- Power backup
- Burst power support
- Storage devices for energy harvesting
- Micro UPS power sources
- Energy recovery
Infographic
Publicado: 2018-04-16
| Actualizado: 2024-10-09