Vishay / Sfernice D2TO35 & D2TO20 SMD Power Resistors

Vishay / Sfernice D2TO35 and D2TO20 Surface-Mount Power Resistors feature thick film technology and offer a wide resistance range of 0.01Ω to 550Ω. They are compact, low profile, and non-inductive. The D2TO35 features 35W at 25°C while the D2TO20 features 20W at 25°C. Both series are AEC-Q200 qualified. Applications for Vishay / Sfernice D2TO35 and D2TO20 resistors include automotive, industrial welding machines, test equipment, UPS, base station systems, car battery management.

Features

  • 20W or 35W at +25°C case temperature
  • Surface-mounted resistor, TO-263 (D2PAK) style package
  • Wide resistance range from 0.01Ω to 550kΩ
  • Non-inductive
  • RoHS compliant
  • Resistor isolated from metal tab
  • Solder reflow secure at +270°C/10s

Applications

  • Automotive
  • Industrial welding machines
  • Test equipment
  • Uninterruptible power supplies (UPS)
  • Base station systems
  • Car battery management

Infographics

Infographic - Vishay / Sfernice D2TO35 & D2TO20 SMD Power Resistors
Infographic - Vishay / Sfernice D2TO35 & D2TO20 SMD Power Resistors

Videos

Publicado: 2011-11-17 | Actualizado: 2025-09-19