Vishay General Semiconductor eSMP® SlimSMA Trench MOS Schottky Rectifiers

Vishay General Semiconductor eSMP® SlimSMA Trench MOS (TMBS) Schottky Rectifiers feature a low-profile package with a typical height of 0.95mm, making them ideal for automated placement. These rectifiers feature a low forward voltage drop, high efficiency, and low power losses. The series operates in a temperature range of -40°C to +150°C and is lead free, halogen free, and RoHS compliant. Vishay General Semiconductor eSMP SlimSMA Trench MOS (TMBS) Schottky Rectifiers come in a DO-221AC SlimSMA case. AEC-Q101-qualified versions are available. Typical applications include high-frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.

Features

  • Low-profile package
  • Ideal for automated placement
  • Low forward voltage drop and low power losses
  • Trench MOS Schottky technology
  • Meets MSL level 1 per J-STD-020
  • LF maximum peak of 260°C
  • DO-221AC (SlimSMA) case
  • AEC-Q101 qualified
  • Lead free, halogen free, and RoHS compliant

Applications

  • High-frequency inverters
  • Freewheeling
  • DC/DC converters
  • Polarity protection in commercial, industrial, and automotive
Publicado: 2017-07-12 | Actualizado: 2022-07-07