Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
Vishay Safety-Rated RFI Capacitors include film, ceramic disc, and MLCC devices. EMI suppression film capacitors offer high voltage ratings to 480VAC for across-the-line applications. High-reliability AC line-rated ceramic disc capacitors are available in reduced sizes and automotive-grade versions, with the "biased 85/85" accelerated life test qualification. Vishay Surface-mount MLCCs for safety-certified applications are available with C0G (NP0) and X7R dielectrics while meeting the IEC 60384-14 minimum 4mm creepage standard.
Features
High capacitance X1 and X2 film
High pulse applications to 4kV (X1)
General purpose applications to 2.5kV (X2)
High reliability Y1 and Y2 ceramic
High pulse applications to 8.0kV (Y1)
General purpose applications to 5.0kV (Y2)
Safety-certified MLCCs meet IEC 60384-14 min. 4mm creepage standard
Leaded Ceramic Safety Capacitors
Vishay / BC Components VY1 AC Line Rated Disc Capacitors
Highly reliable AC line rated capacitors with a capacitance range of 10pF - 4700pF.