Vishay / Sprague T34 Wet Tantalum Hi-TMP® Capacitors
Vishay / Sprague T34 Wet Tantalum Hi-TMP® Capacitors are high capacitance, high performance (shock and vibration) capacitors in a hermetically sealed tantalum case. The T34 Wet Tantalum Capacitors offer temperatures up to +200°C with voltage derating. The series provides a 68µF to 390µF capacitance range and is ideal for use in industrial, petroleum exploration, high temperature, and high-stress environments.Features
- High capacitance, high performance (shock and vibration)
- Hermetically sealed tantalum case
- +200°C high-temperature capability
- Axial and standard tin/lead (SnPb) terminations
- Lead-free, RoHS-compliant models available
- Through-hole mounting
Applications
- Industrial
- Petroleum exploration
- High-temperature environments
- High-stress environments
Specifications
- 50V to 125V operating voltage range
- 10μF to 1500μF capacitance range
- ±20% standard capacitance tolerance at 120Hz, +25°C
- ±10% capacitance tolerance
- -55°C to +85°C operating temperature range
- +200°C operating temperature with voltage derating
Infographic
Additional Resources
- T34 Product Brief
- Parameter Comparison Guide
- Tantulum Capacitors Brochure
- Tantalum Solid and Wet Through-Hole Capacitors Selection Guide
- Infographic (Chinese)
- Did You Know?: How To Avoid Over-Specifying During Component Shortages
- Did You Know?: Wet Tantulum Capacitors for High Reliability
- Technical Note: Life Test Performance
Publicado: 2021-01-18
| Actualizado: 2024-06-20