Vishay / Thin Film HTRN High Temperature Resistors
Vishay / Thin Film HTRN High Temperature Resistors feature an operating temp range of -55°C to 215°C and noise less than 35dB and absolute TCR of +/- 25ppm/c and TCR tracking of 5ppm/c. Vishay / Thin Film HTRN High Temperature Resistors offer a ratio tolerance to ±0.05%, ratio stability ±0.1% and rugged molded case construction with no internal solder. Applications include automotive, oil and gas exploration, aerospace engine control, telecommunications and industrial equipment.Features
- Ratio tolerance to ±0.05%
- Ratio stability ±0.1%
- -55°C to 215°C operating temperature range
- 0.068" (1.73mm) maximum seated height
- Rugged molded case construction with no internal solder
- Low temperature coefficient (±25ppm/°C)
- JEDEC MS-012 STD variation AA package
- Gold terminations for durable attach bonds
- Compliant to RoHS Directive 2002/95/EC
- Halogen-free according to IEC 61249-2-21 definition
Applications
- Oil/gas exploration industry
- Automotive
- Aerospace engine control
- High temperature applications
Schematic
Dimensions in (mm)
Publicado: 2011-12-22
| Actualizado: 2022-03-11