Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
Wakefield Thermal ulTIMiFlux Thermal Gap Filling Pads are designed to fill large voids between a device and the heat sink. A variety of sizes, thicknesses, conductivities, and durometers are available to configure a custom thermal solution. These pads from Wakefield Thermal are halogen free and RoHS compliant.
Features
Excellent thermal conductivity
Natural tackiness with no need for adhesive
Excellent compression characteristics
Good wet-out and superb flexibility
Excellent converting properties
Halogen free and RoHS compliant
Related ulTIMiFlux Products
Wakefield Thermal ulTIMiFlux Thermal Material
Excellent replacement for thermal greases designed to improve thermal transfer to the heat sink