Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
Würth Elektronik Aluminum Polymer Capacitors are available in Radial THT, V-Chip, and H-Chip mounting types. These polymer capacitors are recognized as an innovation in the field of charge storage devices. Würth Elektronik Aluminum Polymer Capacitors deliver long-term stability.
Features
Lower ESR
Higher acceptable ripple current due to lower ESR
Higher long term stability / expected life
No dry out phenomenon due to solid conductive polymer
Featured Capacitors
Würth Elektronik Radial THT Aluminum Polymer Capacitors
Available in a capacitance range from 10µF to 2000µF and a rated voltage of 6.3VDC to 100VDC.