Würth Elektronik Single Coil Shielded Power Inductors

Würth Elektronik offers a wide range of single coil shielded inductors. These inductors are available in high saturation current, low-profile, low DC resistance (RDC), performance, robust, SMT, and standard versions. Würth Elektronik Single Coil Shielded Power Inductors are often designed for use in DC/DC converters and feature a robust design for advanced applications.

Features

  • Outstanding saturation behavior
  • Highest power density based on package volume
  • AEC-Q200 qualified (some series)
  • -40°C to +125°C, +150°C, or +155°C operating temperature range
  • Superior filter characteristics
  • Offered in sizes from 1.6mm to 41mm
  • 25nH to 22mH inductance value
  • 10kHz to 10MHz switching frequency
  • One of the most important factors of an inductor is its current capability
  • Up to >125A current rating
  • Up to 400V operating voltage rating

Applications

  • DC/DC converters
  • Robust design for advanced applications
Publicado: 2020-10-09 | Actualizado: 2026-05-06