Würth Elektronik WE-TDC HV SMD Coupled Inductors
Würth Elektronik WE-TDC HV SMD Coupled Inductors are a low-profile version of the WE-CPIB HV series. The small double-choke, high-voltage SMD coupled inductors feature 2kVAC functional isolation between two windings and offer a 250Vrms max nominal voltage. The WE-TDC HV series is available in 8018 and 8038 package sizes.Features
- Low profile coupled inductor with 2kV isolation
- Low losses and low leakage inductance
- Magnetically shielded
- 1:1 transformer
- -40°C to +125°C operating temperature range
- 250Vrms working voltage (functional isolation)
Applications
- High-density isolated converter such as flyback converters
- Buck-boost, SEPIC, ZETA, and Ćuk converters
- Switching regulator with second unregulated output voltage
View Results ( 9 ) Page
| N.º de artículo | Hoja de datos | Inductancia - Paralela | Corriente CC máxima | Resistencia CC máxima | Altura |
|---|---|---|---|---|---|
| 76889440047 | ![]() |
4.7 uH | 2.45 A | 110 mOhms | 3.8 mm |
| 76889440100 | ![]() |
10 uH | 1.6 A | 200 mOhms | 3.8 mm |
| 76889430056 | ![]() |
5.6 uH | 1.4 A | 234 mOhms | 1.8 mm |
| 76889430100 | ![]() |
10 uH | 1.1 A | 321 mOhms | 1.8 mm |
| 76889430150 | ![]() |
15 uH | 950 mA | 422 mOhms | 1.8 mm |
| 76889430220 | ![]() |
22 uH | 750 mA | 780 mOhms | 1.8 mm |
| 76889440150 | ![]() |
15 uH | 1.25 A | 355 mOhms | 3.8 mm |
| 76889440220 | ![]() |
22 uH | 1 A | 455 mOhms | 3.8 mm |
| 76889440330 | ![]() |
33 uH | 850 mA | 640 mOhms | 1.8 mm |
Publicado: 2019-01-16
| Actualizado: 2023-10-30