YAGEO Spark Gap (SPG) Protectors
YAGEO Spark Gap (SPG) Protectors feature a 140V to 5000V DC spark-over voltage range and up to 3kA impulse discharge current. SPG products work as a switch that can be turned on to conduct transient abnormal current to ground. These protectors have low junction capacitance and meet UL safety certifications. YAGEO Spark Gap Protectors are ideal for telecom applications, high-speed networking, and industrial environments.Applications
- Telecom
- Safety surveillance
- Industrial
- Home appliances
- High-speed networking
Specifications
- UL safety certification
- 300A to 3000A surge current range
- 140V to 5000V DC spark-over voltage range
- >100MΩ insulation resistance
- Non-polarized
- Up to 3kA impulse discharge current
Publicado: 2022-03-30
| Actualizado: 2022-04-19