Qwiic Breakout Boards

Qwiic Breakouts are compact boards, each based around a device that provides input or output to a Qwiic Connect project. Options include optical sensors, temperature sensors, accelerometers, magnetometers, Real Time Clocks, and GPS modules. Most Qwiic Breakouts have two or more connectors allowing multiple devices to be connected.

Resultados: 3
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Producto Tipo La Herramienta es para la Evaluación de Voltaje de alimentación operativo
SparkFun Herramientas de desarrollo del sensor de temperatura Get ready to be able to see like the Predator! The SparkFun Grid-EYE Infrared Array Breakout board is an 8x8 thermopile array meaning you have a square array of 64 pixels capable of independent temperature detection. It s like having a thermal cam 14En existencias
₡25 997,25
Min.: 1
Mult.: 1
Breakout Boards Temperature Sensor AMG8833 1.6 V to 3.6 V
SparkFun Herramientas de desarrollo del sensor de temperatura Looking to keep a log of the climate in your greenhouse create a humidor control system or want to track temperature and humidity data for a weather station project? The SparkFun SHTC3 Humidity Sensor may be the perfect option for you! The SHTC3 is 33En existencias
₡6 823,30
Min.: 1
Mult.: 1
Breakout Boards Humidity Sensor SHTC3 1.62 V to 3.6 V
SparkFun Herramientas de desarrollo del sensor de temperatura It's time to say hip hip array for this IR Breakout! The MLX90640 SparkFun IR Array Breakout is equipped with a 32x24 array of thermopile sensors creating in essence a low resolution thermal imaging camera. With this breakout you can detect surface
21En pedido
₡36 432,58
Min.: 1
Mult.: 1
No
Breakout Boards Temperature Sensor MLX90640 3 V to 3.6 V