2610039025001

Wurth Elektronik
710-2610039025001
2610039025001

Fabricante:

Descripción:
Herramientas de desarrollo WiFi - 802.11 WIRL-EVAL Calypso Low-pow 2.4GHz WiFi

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡28 420 ₡28 420

Atributo del producto Valor de atributo Seleccionar atributo
Wurth Elektronik
Categoría de producto: Herramientas de desarrollo WiFi - 802.11
RoHS:  
Development Boards
2610011025000
802.11 b/g/n
2.4 GHz
3.3 V
WiFi - 802.11
Bulk
Marca: Wurth Elektronik
Descripción/Función: Calypso Wi-Fi FeatherWing Development Board
Para utilizar con: Calypso Wi-Fi Module
Tipo de interfaz: UART
Tipo de producto: WiFi Development Tools
Serie: WIRL-EVAL
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Featherwings

Würth Elektronik offers high-quality electronic components and circuit board production. Würth supplies compatible sensor and radio modules with components from its own range, which are called Featherwings. Würth Elektronik FeatherWing development tools are stacking boards that add functionality and room for prototyping in applications.

FeatherWing Development Boards

Würth Elektronik provides a wide range of FeatherWing development boards that are open source and fully compatible with the Feather form factor. With these development boards, Würth Elektronik brings a range of wireless connectivity modules, power modules, and sensors to the Feather product line. 

Engineering Tools

Würth Elektronik Engineering Tools are available for a wide variety of product types and environments, such as antennas, GPS, power management, Wi-Fi®, and cellular. The tools include design kits, evaluation kits, development boards, evaluation boards, and evaluation modules. Würth Elektronik Engineering Tools are suitable for most applications and provide numerous interface types so engineers can find the ideal fit for existing projects.