Banner Engineering R45C-K IO-Link to Analog Converters
Banner Engineering R45C-K IO-Link to Analog Converters transform IO-link devices to analog converter that outputs an analog value, voltage, or current. These converters have rugged, over-molded designs that meet IP65, IP67, and IP68 ratings. The R45C-K converters operate at less than 50mA current and 18VDC to 30VDC voltage rating. These 4-pin M12 integral connectors come in 45mm x 45mm x 17mm dimensions. The R45C IO-link analog input-output converters connect directly to a sensor or anywhere in line for ease of use.
Features
- Compact IO-Link device to analog converter that outputs an analog value, voltage, or current, as presented by the IO-Link master
- The converter also connects to an analog source, voltage, or current, and outputs the value to the IO-Link master and as a representative PFM output
- Rugged over-molded design meets IP65, IP67, and IP68
- Connects directly to a sensor or anywhere in line for ease of use
- 4-pin M12 integral quick-disconnect connectors
- 18VDC to 30VDC voltage rating
- 45mm x 45mm x 17mm dimensions
Additional Resources
Publicado: 2024-03-27
| Actualizado: 2024-06-27