Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
Banner Engineering TL30 Tower Lights are compact 30mm tower light indicators that provide easy-to-see operator guidance and status indication. Banner TL30 Tower Lights are designed for use on small machines and in areas where staff work in close proximity to equipment. These tower lights include 2-, 3-, 4-, and 5-color segment models plus audible indication. These self-contained 12VDC to 30VDC devices do not require a controller.
Features
Rugged, affordable, and easy-to-install multi-segment indicators
Compact 30mm diameter
Illuminated segments provide easy-to-see operator guidance and indication of equipment status
Uniform indicator segments appear gray when off to eliminate false indication from ambient light
Models with 2-, 3-, 4-, and 5-color segments plus audible
12VDC to 30VDC operation
No assembly required, mounting nut and gasket supplied