Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
Banner Engineering WLS27 Core Series Segmented Tower Light is an LED Strip Light with sturdy aluminum housing. Banner WLS27 Core Series Segmented Tower Light is encased in a shatterproof, UV-stabilized, copolyester shell ideal for harsh indoor and outdoor applications. WLS27 includes 2- or 3-segment versions in two different segment sizes. These tower lights are available in four different lengths: 285mm, 430mm, 570mm, and 850mm.
Features
Indoor and outdoor applications
Ultra-bright, multi-segment indicator
2- or 3-segment versions in two different segment sizes
Rugged, water-resistant IP69K per DIN 40050-9 rating
285mm, 430mm, 570mm, and 850mm available lengths
Daisy chain power to multiple lights
Heavy diffused housing option provides softer, more uniform light