AEKD-AFLLIGHT1

STMicroelectronics
511-AEKD-AFLLIGHT1
AEKD-AFLLIGHT1

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED Loads for Adaptive Front Lighting (AFL) system with LED lights, motors and cooli

Ciclo de vida:
NRND:
No recomendado para nuevos diseños.

En existencias: 10

Existencias:
10 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
52 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Las cantidades superiores a 10 estarán sujetas a requisitos mínimos de pedido.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡204 938,78 ₡204 938,78

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Evaluation Boards
AFL Systems
12 V
Bulk
Marca: STMicroelectronics
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: IT
Tipo de producto: LED Lighting Development Tools
Subcategoría: Development Tools
Nombre comercial: AutoDevKit
Peso de la unidad: 3,54 kg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8512202080
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

AEKD-AFLLIGHT1 Adaptive Front Lighting System

STMicroelectronics AEKD-AFLLIGHT1 Adaptive Front Lighting (AFL) System is a car headlight assembly that accommodates AFL adjustment systems for simulation and development purposes. The AEKD-AFLLIGHT1 AFL system consists of a plexiglass housing with two stepper motors for light projection angle adjustment in the X and Y directions. The AEKD-AFLLIGHT1 AFL system also includes a high beam lamp, a low beam lamp that can be directionally adjusted by the stepper motors, an LED string simulating the DRL, and another LED string simulating a turn indicator, as well as a small cooling fan.