CU-18424-B

Bud Industries
563-CU-18424-B
CU-18424-B

Fabricante:

Descripción:
Gabinetes, cajas y estuches Snap Utility Box Black (2.8 X 2 X 1.2 In)

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 15

Existencias:
15 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
2 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡2 378 ₡2 378
₡2 372 ₡11 860
₡1 972 ₡19 720
₡1 769 ₡176 900
₡1 665 ₡416 250

Atributo del producto Valor de atributo Seleccionar atributo
Bud Industries
Categoría de producto: Gabinetes, cajas y estuches
RoHS:  
Boxes
Utility Box
Acrylonitrile Butadiene Styrene (ABS)
Black
Black
2.76 in
1.97 in
1.16 in
UL 94 HB
CU
Marca: Bud Industries
Color de la carcasa: Black
Tipo de producto: Enclosures, Boxes, & Cases
Cantidad de empaque de fábrica: 1
Subcategoría: Enclosures, Racks and Boxes
Peso de la unidad: 6,804 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

                        
Bud Enclosure Modifications

Mouser and Bud can reduce your production costs. Fax us
your modification drawings for a rapid turn-around quote.
Modification services offered by Bud include:

Drilling and punching
Silk screening
Ventilation
Custom paint colors
Even special enclosure sizes

It's cost effective on large quantities and on small lots
of 10 or more.
Bud and Mouser can save you time and money. Factory
Modifications will:

Reduce lead-time for completed enclosure
Eliminate potential scrap
Eliminate duplicate receiving and inspection
Reduce your supplier base
Improve your A/P and cash flow
Improved finish of metal boxes (Bud modifies, then
paints)

Call a Mouser representative at 800-346-6873, or fax us at
817-804-3899



5-0703-27

CNHTS:
3923100090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

CU Snap Utility Boxes

Bud Industries CU Snap Utility Boxes have a sturdy and cost-effective design for small printed circuit board use or as a potting box. The CU boxes feature a snap-fit cover for easy assembly and a flanged base with mounting holes for wall mounting. Cable outlets are designed into the cover and can be easily cut open. The CU Snap Utility Boxes from Bud are constructed of high impact ABS UL94-HB (-20°C to +70°C) and come in two colors: Black (Pantone black u), and White (Pantone 420c).