R45C-KII-IIQ

Banner Engineering
778-R45C-KII-IIQ
R45C-KII-IIQ

Fabricante:

Descripción:
Convertidores y Acondicionadores de señal R45C Series Converter; Dual Analog Current In and Out; IO-Link Communications; 4-pin M12 Integral QD

En existencias: 3

Existencias:
3 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
4 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡124 700 ₡124 700

Atributo del producto Valor de atributo Seleccionar atributo
Banner Engineering
Categoría de producto: Convertidores y Acondicionadores de señal
RoHS:  
Signal Converter
Current
Current
In-Line
18 VDC
30 VDC
R45C
Marca: Banner Engineering
Clasificación IP: IP65, IP67, IP68
Temperatura de trabajo máxima: + 60 C
Temperatura de trabajo mínima: - 40 C
Cantidad de empaque de fábrica: 1
Alias de las piezas n.º: 813769
Peso de la unidad: 54,136 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Remote I/O Solutions

Banner Engineering Remote I/O Solutions optimize control system performance and simplify system designs for control engineers and machine builders. These solutions from Banner Engineering include multi-protocol Ethernet I/O blocks, IO-Link masters, IO-Link hubs, and Modbus TRU I/O blocks.

R45C-K IO-Link to Analog Converters

Banner Engineering R45C-K IO-Link to Analog Converters transform IO-link devices to analog converter that outputs an analog value, voltage, or current. These converters have rugged, over-molded designs that meet IP65, IP67, and IP68 ratings. The R45C-K converters operate at less than 50mA current and 18VDC to 30VDC voltage rating. These 4-pin M12 integral connectors come in 45mm x 45mm x 17mm dimensions. The R45C IO-link analog input-output converters connect directly to a sensor or anywhere in line for ease of use.

R45C Converters

Banner Engineering R45C Converters feature Modbus communications and offer 4-pin M12 integral QD. These converters convert various signals, such as discrete and analog, to protocols like PICK-IQ, IO-link, and PWM/PFM. The R45C converters Modbus model is a rugged, over-molded design that meets IP67, IP65, and IP68 ratings and is connected directly to a sensor. These converters feature dual analog In and Out (voltage/current). The Modbus to analog applications offer actionable data, such as a motor running hot or an item moving through a conveyor. These converters operate at <50mA current, 10V to 30V voltage range, and come with a dual analog In and Out (voltage/current).