ABB
Altech
ATC Diversified Electronics
Carling Technologies
Eaton
Littelfuse
Mersen
Schneider Electric
Shin Chin
Siemens
TE Connectivity
Accessory, Fuse Holder
Air Conditioning Disconnect Switch
Auxiliary Contact
Battery Disconnect
Battery Disconnect Switch
Battery Signal Switch
Class CC Fuse Disconnect Switch
Class J Fuse Disconnect Switch
Class L Fuse Disconnect Switch
Compact
Cover
Direct Handle Motor Disconnect Switch
Disconnect Switch
Disconnect Switches
Emergency Power Transfer
Emergency Stop Switch
Enclosed Disconnect
Enclosed Disconnect Switch
Enclosed Fusible Disconnect Switch
Enclosed Non-Fusible Disconnect Switch
1 Pole
2 Pole
3 Pole
4 Pole
6 Pole
7 Pole
Angled Bracket
Center Mount
Chassis Mount
DIN Rail
DIN Rail Mount
Door Mount
Enclosure
Flange Mount
Panel
Panel Mount
Rack, Tower
S
Screw
Stud
Through Hole
Wall Mount
Blade
Clamp Terminal
Crimp
Lug
Lugs
Quick Connect
Screw
Screw Clamp Terminal
Spring Terminal
Stud
Threaded
Threaded Stud
Through Hole
Wire
Wire Lead
Wire Leads
Handle
Key
Key, Ringed
Knob
Level
Lever
Paddle
Pistol
Pistol Handle
Rotary
Round
Selector Handle
Turn Button
3 NO
3 NO - 1 NC
1 Form C (SPDT-NO, NC)
2 Form A (DPST-NO)
4 Form A (4PST-NO)
3P3T
3PDT
3PST
4PST
6PST
Double Break
DPDT
DPST
SPDT
SPST
SPST-NC
4 A
9 A
10 A
12 A
15 A
16 A
18 A
20 A
21.8 A
25 A
30 A
32 A
35 A
40 A
50 A
60 A
63 A
70 A
80 A
90 A
20 VAC
36 VAC
120 VAC
120 VAC, 240 VAC
208 VAC
230 VAC
240 VAC
240 VAC to 400 VAC
277 VAC
347 VAC
460 VAC
480 VAC
500 VAC
600 VAC
690 VAC
800 VAC
6 VDC
6 VDC to 36 VDC
12 VDC
12 VDC, 24 VDC
24 VDC
32 VDC
36 VDC
45 VDC
48 VDC
50 VDC
60 VDC
80 VDC
125 VDC
145 VDC
240 VDC
250 VDC
250 VDC to 600 VDC
600 VDC
1 kVDC
1.5 kVDC
- 50 C
- 40 C
- 30 C
- 25 C
- 20 C
+ 40 C
+ 50 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 105 C
IP00
IP10
IP20
IP20, IP55, IP65
IP20, IP65
IP40
IP43
IP4X
IP54, IPX7
IP56
IP65
IP66
IP67
IP67, IP69K
IP67, IPX9K
IP68
IP69X
95 Standard Body
942
9422
15100
15800
75900
75908 Single Pole
75920
08080100
08080570
08094400
08096600
08097160
08097360
08098800
3LD
ADR Magnetic Battery Disconnect Switch
B22
BD
BD1