EVL6472

STMicroelectronics
511-EVL6472
EVL6472

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC Stepper motor driver evaluation board based on the L6472 device

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

En existencias: 11

Existencias:
11 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1   Máxima: 10
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡26 361 ₡26 361

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Herramientas de desarrollo de administración de IC
RoHS:  
Evaluation Boards
Stepper Motor Controller / Driver
8 V to 45 V
L6472
L6472
Marca: STMicroelectronics
Empaquetado: Bulk
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 150 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

Placa de evaluación de controladores de motores de velocidad progresiva EVL6472

STMicroelectronics EVL6472 Stepper Motor Driver Evaluation Board is based on the L6472 and provides an affordable and easy-to-use solution to drive a stepper motor in the user's application. The L6472 device is an advanced, fully integrated solution suitable for driving micro-stepping two-phase bipolar stepper motors. It combines a dual low RdsON DMOS full bridge with an accurate on-chip current sensing circuitry for non-dissipative current control and overcurrent protection. Thanks to a unique control system, a true 1/16-micro-stepping is achieved. The digital control core can generate user-defined motion profiles with acceleration, speed, deceleration, or target position, easily programmed through a dedicated set of registers. All commands and data registers are sent through a standard 5Mbit/s SPI.A, including those used to set analog values (such as current control value, current protection trip point, dead time, etc.). A complete set of protections (thermal, low bus voltage, overcurrent, and motor stall) fully protects the L6472 device, as required by the most demanding motor control applications.