IRAUDAMP22

Infineon Technologies
942-IRAUDAMP22
IRAUDAMP22

Fabricante:

Descripción:
Herramientas de desarrollo de circuitos integrados de audio 2CH 50W/2Ohm IR4322M

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡160 428 ₡160 428

Atributo del producto Valor de atributo Seleccionar atributo
Infineon
Categoría de producto: Herramientas de desarrollo de circuitos integrados de audio
RoHS:  
Reference Design Boards
Audio Amplifier
IR4322
12 V to 19 V
Bulk
Marca: Infineon Technologies
Descripción/Función: A two-channel, half-bridge Class D audio power amplifier
Para utilizar con: IR4322
Corriente de suministro operativa: 65 mA
Potencia de salida: 50 W
Tipo de producto: Audio IC Development Tools
Serie: IR4322
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: PowIRaudio
Alias de las piezas n.º: SP001571118
Peso de la unidad: 658,275 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

USHTS:
8518402000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Herramientas de desarrollo

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

IR432x Evaluation Boards

Infineon IR432x Evaluation Boards are reference design boards supporting IR432x audio amplifier ICs. These boards demonstrate how to use the IR4321 or IR4322 ICs, implement protection circuits, and design an optimum PCB layout using PowIRaudio integrated Class D IC. These evaluation boards do not require a heatsink or fan cooling for normal operation (one-eighth of continuous rated power). The designs offer the required housekeeping power supplies for ease of use. The two-channel design is also scalable for power and the number of channels. Infineon IR432x Evaluation Boards include multiple protection features and a pulse width modulator (PWM) modulator.

IR4321 & IR4322 Audio Amplifiers

Infineon IR4321 and IR4322 PowIRaudio™ devices integrate a PWM controller and digital audio MOSFETs to form high-performance Class D audio amplifiers. As a result of fully optimized MOSFETs co-packed with a dedicated controller IC, IR4321 and IR4322 amplifiers operate without mechanical heatsink attached in a typical music playback usage. High voltage ratings and noise immunity in the controller IC ensures reliable operation over various environmental conditions. These audio amplifiers are ideal for use in a variety of applications, including home theater systems, docking station audio systems, game consoles, and more.