EVB-KSZ8563

Microchip Technology
579-EVB-KSZ8563
EVB-KSZ8563

Fabricante:

Descripción:
Herramientas de desarrollo de Ethernet KSZ8563 Plug-in Evalution Board

En existencias: 1

Existencias:
1
Se puede enviar inmediatamente
En pedido:
3
Se espera el 2/4/2026
Plazo de entrega de fábrica:
8
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡103 269 ₡103 269

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de Ethernet
RoHS:  
Evaluation Boards
Ethernet Transceivers
KSZ8563
Marca: Microchip Technology
Tipo de producto: Ethernet Development Tools
Serie: KSZ8563
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 168,495 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

EVB-KSZ8563 Evaluation Board

Microchip EVB-KSZ8563 Evaluation Board is a plug-in card that interfaces directly with a mating Microchip host processor/controller board like the SAMA5D3-EDS board. This Microchip board features a highly-integrated KSZ8563 networking device that incorporates a layer-2+ managed fast Ethernet switch, two 10BASE-T/100BASE-TX physical layer transceivers (PHYs), and associated MAC units. The EVB-KSZ8563 evaluation board's two PHY ports are connected to RJ45 Ethernet jacks with integrated magnetics. At the same time, the MAC port configured as RGMII MAC interface is brought out to a high-speed multi-pin (HS) connector.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.