MIKROE-4058

Mikroe
932-MIKROE-4058
MIKROE-4058

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC Balancer 2 Click

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡13 178 ₡13 178

Atributo del producto Valor de atributo Seleccionar atributo
Mikroe
Categoría de producto: Herramientas de desarrollo de administración de IC
RoHS:  
Add-On Boards
Battery Management
3.3 V/5 V
MCP3202
Balancer
Marca: Mikroe
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 22 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Balancer 2 Click

Mikroe Balancer 2 Click is an overvoltage protection device for 2-series cell lithium-ion batteries. The Mikroe Balancer 2 Click has two separate overvoltage battery detection circuits and an automatic cell imbalance correction. The device is ideal for power tools, portable equipment, and instrumentation. This board can charge 2-cell Li-ion batteries using an externally connected power supply.