ENW89848AYKF

Panasonic
667-ENW89848AYKF
ENW89848AYKF

Fabricante:

Descripción:
Herramientas de desarrollo Bluetooth - 802.15.1 PAN1761 ETU EVAL KIT

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
18 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 10   Múltiples: 10
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡80 603 ₡806 030

Atributo del producto Valor de atributo Seleccionar atributo
Panasonic
Categoría de producto: Herramientas de desarrollo Bluetooth - 802.15.1
RoHS:  
Evaluation Kits
PAN1761
Bluetooth
Marca: Panasonic
Para utilizar con: Bluetooth Low Energy and NFC Combination Single Mode RF Module
Tipo de producto: Bluetooth Development Tools
Serie: EVAL_PAN1761EMK
Cantidad de empaque de fábrica: 10
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

PAN1761 BLUETOOTH® Module

Panasonic PAN1761 BLUETOOTH® Module is a Class 2 Bluetooth low energy single mode module with NFC. The module features the same form factor and footprint as the Panasonic PAN1760 with a Bluetooth 4.1 (LE) embedded GATT profile and high-level API commands. The PAN1761 is compatible with Toshiba reference BLE profiles. Panasonic PAN1761 also has 32kB on-chip RAMfor application software and driver, 512kBit EEPROM to download user program during startup, and Tx power 0dBm, Rx sensitivity -90dBm. The module has a temperature range of -40°C to +85°C.

Wireless Connectivity Solutions

Panasonic Wireless Connectivity Solutions offer a wide range of technologies and provide the flexibility to choose and apply wireless protocols best suited for numerous applications from single, world-class suppliers. These RF modules feature a simple design and provide quick implementation of wireless communications without the need for complex wireless hardware and software design. Panasonic Wireless Connectivity Solutions combine the latest communication protocols with place-and-play modules for BLUETOOTH® Low Energy, Wi-Fi®, and Bluetooth Dual Mode applications.