Módulos GNSS / GPS

 Módulos GNSS / GPS
GPS Modules and GNSS Modules are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many GPS and GNSS module manufacturers including Quectel, u-blox & more. Please view our large selection of GPS and GNSS modules below.
Resultados: 320
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Frecuencia Número de canales Tiempo para el primer ajuste - Inicio frío Sensibilidad de adquisición Precisión de la posición horizontal Voltaje de alimentación - Mín. Voltaje de alimentación - Máx. Corriente de suministro operativa Tipo de interfaz Temperatura de trabajo máxima Protocolo: GPS, GLONASS Calificación Empaquetado
DFRobot Módulos GNSS / GPS The LoRa-Based GNSS-RTK High Precision Positioning Kit (EU Version) is a complete, out-of-the-box solution designed to deliver centimeter-level positioning accuracy. By leveraging Real-Time Kinematic (RTK) technology, the system utilizes a stationary 4En existencias
Min.: 1
Mult.: 1

915 MHz - 147 dBm 5 V 10 V I2C, UART GPS, GLONASS, Galileo, BeiDou Bulk
M5Stack Módulos GNSS / GPS a high-performance GNSS global positioning module that integrates the AT6668 high-performance chip to provide accurate and reliable satellite positioning services. 37En existencias
40En pedido
Min.: 1
Mult.: 1

50 Channel 23 s 28.35 mA GPS, GLONASS, Galileo
DFRobot Módulos GNSS / GPS The LoRa-Based GNSS-RTK High Precision Positioning Kit (US) is a comprehensive, dual-module system engineered to deliver centimeter-level location accuracy. It operates on the principle of Real-Time Kinematics (RTK), which involves a stationary base 2En existencias
2Se espera el 12/6/2026
Min.: 1
Mult.: 1

915 MHz - 147 dBm 5 V 10 V I2C, UART GPS, GLONASS, Galileo, BeiDou Bulk
DFRobot Módulos GNSS / GPS The GNSS-RTK High Precision Positioning Kit (4G Version) is an advanced navigation solution engineered to deliver 5cm + 1ppm centimeter-level accuracy over a wide 15-20km operational range. It operates on the principle of Network RTK (Real-Time Kinem 3En existencias
Min.: 1
Mult.: 1

- 145 dBm 5 V 10 V I2C, UART GPS, GLONASS, Galileo, BeiDou Bulk
ArduSimple Módulos GNSS / GPS RTK Base Station is a housed and ready to use full band full constellation GNSS receiver for 24/7 use. Its based on Septentrio mosaic-X5 module and is designed to operate as a reference station for local RTK or CORS network densification. 4En existencias
Min.: 1
Mult.: 1

1 Hz 5 V 400 mA UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou
Kaga FEI Módulos GNSS / GPS Timing Multi-GNSS Receiver Module 31En existencias
40En pedido
Min.: 1
Mult.: 1

Kaga FEI Módulos GNSS / GPS Timing Multi-GNSS Receiver Module 7En existencias
20Se espera el 17/6/2026
Min.: 1
Mult.: 1

u-blox Módulos GNSS / GPS u-blox M8 GNSS module Time and frequency reference LCC, 17x22.4mm, 250 pcs/reel 673En existencias
Min.: 1
Mult.: 1
: 250

LEA-M8F Reel, Cut Tape
Antenova Módulos GNSS / GPS M20072 GNSS module with integrated antenna 995En existencias
Min.: 1
Mult.: 1
: 1 000

M20072 35 s 1.62 V 1.98 V UART + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox Módulos GNSS / GPS u-blox F9 multi-band GNSS Heading module LGA, 250 pcs/reel 1 544En existencias
Min.: 1
Mult.: 1
: 250
UART GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
Advantech Módulos GNSS / GPS M.2 2242 KeyB, GNSS module, U-blox NEO-M 8En existencias
Min.: 1
Mult.: 1

FURUNO Módulos GNSS / GPS GNSS Disciplined Oscillator with TCXO 209En existencias
Min.: 1
Mult.: 1

GF 1.57542 GHz, 1.602 GHz 12 Channel 35 s - 130 dBm 3.7 V 3.7 V 150 mA UART + 85 C GPS, GNSS, GLONASS, Galileo Bulk
u-blox Módulos GNSS / GPS 101En existencias
Min.: 1
Mult.: 1

1.57542 GHz GNSS
Lantronix Módulos GNSS / GPS GNSS Module - Low power Teseo III flash-based Multi-constellation Receiver Module (cut-tape, MOQ=50 and MSQ=50) 22En existencias
Min.: 1
Mult.: 1

PNT-SG3FS 10 Hz 32 s - 163 dBm 1.5 m 1.8 V 3.3 V I2C, UART + 85 C GNSS Cut Tape
HUBER+SUHNER Módulos GNSS / GPS Transmitter, L1, L2, DIN Rail, 1 RF IN, 1 FO OUT 2En existencias
2En pedido
Min.: 1
Mult.: 1

u-blox Módulos GNSS / GPS F9 multi-band GNSS module High Precision Timing LCC, 17x22.4mm 175En existencias
Min.: 1
Mult.: 1
: 250
LEA-F9T 400 kHz 25 s 1.5 m 2.7 V 3.6 V 100 mA I2C, SPI, UART, USB + 105 C GPS, GNSS Reel, Cut Tape
u-blox Módulos GNSS / GPS F9 multi-band GNSS module High Precision Timing LCC, 17x22.4mm 200En existencias
Min.: 1
Mult.: 1
: 250
LEA-F9T 400 kHz 25 s 1.5 m 2.7 V 3.6 V 100 mA I2C, SPI, UART, USB + 105 C GPS, GNSS Reel, Cut Tape
u-blox Módulos GNSS / GPS M10 Series GNSS LCC module, firmware in ROM, LNA, SAW filter, oscillator 3 497En existencias
Min.: 1
Mult.: 1
: 1 000

400 kHz 28 s 1.5 m 1.75 V 5.5 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
u-blox Módulos GNSS / GPS M10N LCC GNSS module, upgradeable FW in flash memory, LNA, SAW filter, TCXO 1 974En existencias
Min.: 1
Mult.: 1
: 500

28 s 3 m 1.75 V 5.5 V UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
u-blox Módulos GNSS / GPS M10N LCC GNSS module, upgradeable FW in flash memory, LNA, 2x SAW filter, TCXO 1 895En existencias
Min.: 1
Mult.: 1
: 500

28 s 3 m 1.75 V 5.5 V UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
u-blox Módulos GNSS / GPS u-blox F9 multi-band GNSS module High Precision Timing LGA, 17x22mm, 250 pcs/reel 872En existencias
Min.: 1
Mult.: 1
: 250

1.207 GHz, 1.246 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz 2.7 V 3.6 V UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
Maxtena Módulos GNSS / GPS IRIDIUM 9603 based SBD Controller/ daughter board with GPS, enclosed version 1En existencias
Min.: 1
Mult.: 1

48 Channel 7 V 28 V 600 mA Serial GPS Bulk
FURUNO Módulos GNSS / GPS GNSS Disciplined Oscillator with OCXO 7En existencias
10Se espera el 14/7/2026
Min.: 1
Mult.: 1

GF 1.57542 GHz, 1.602 GHz 12 Channel 35 s - 148 dBm 5.5 V 5.5 V 1.2 A UART + 85 C GPS, GNSS, GLONASS, Galileo Bulk
HUBER+SUHNER Módulos GNSS / GPS Expansion module, Receiver, L1, L2, DIN Rail, 1 RF OUT, 1 FO IN 7En existencias
Min.: 1
Mult.: 1

Taoglas Módulos GNSS / GPS Multi-Band GNSS L1/L2/L5 Frond End active circuitry 429En existencias
Min.: 1
Mult.: 1
: 100

+ 85 C Reel, Cut Tape