Módulos multiprotocolo

 Módulos multiprotocolo
Multiprotocol Modules are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many bluetooth module manufacturers including Espressif,  Ezurio, Intel, Murata, Nordic Semiconductor, Silicon Labs, STMicroelectronics, u-blox & more.
More...

Please view our large selection of Multiprotocol Modules below.
Resultados: 1 608
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Frecuencia Potencia de salida Tipo de interfaz Voltaje de alimentación - Mín. Voltaje de alimentación - Máx. Temperatura de trabajo mínima Temperatura de trabajo máxima Conector de tipo antena Dimensiones Protocolo: Bluetooth, BLE - 802.15.1 Protocolo: Celular, NBIoT, LTE Protocolo: GPS, GLONASS Protocolo: Sub-GHz Protocolo: WiFi - 802.11 Protocolo: ANT, Thread, Zigbee - 802.15.4 Calificación Empaquetado
Murata Electronics Módulos multiprotocolo Type 2FP is NXP RW610 based Hostless dual band Wi-Fi 6 + BLE 5.4 Module 71En existencias
Min.: 1
Mult.: 1
: 1 000
260 MHz 12 dBm 3.14 V 3.46 V - 40 C + 85 C 12 mm x 11 mm x 1.55 mm Bluetooth WiFi Reel, Cut Tape
CEL Módulos multiprotocolo CMP4020-3C BULK 50En existencias
Min.: 1
Mult.: 1

CMP4020 2.4 GHz, 5 GHz 18 dBm GPIO, I2C, I2S, SDIO, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Bluetooth 5.1 Bulk
DFRobot Módulos multiprotocolo The WiFi7 & Bluetooth 5.4 M.2 E Key Wireless Card offering triple-band connectivity and a maximum wireless speed of 8774Mbps. This advanced wireless module is designed to upgrade the connectivity performance of devices such as LattePanda Sigma, lapto 5En existencias
13En pedido
Min.: 1
Mult.: 1

Bluetooth WiFi Bulk
Seeed Studio Módulos multiprotocolo XIAO ESP32S3 & Wio-SX1262 Kit with 3D case for Meshtastic & LoRa 160En existencias
Min.: 1
Mult.: 1

XIAO 862 MHz to 930 MHz 22 dBm SPI 1.8 V 3.6 V - 40 C + 85 C 11.6 m x 11 mm x 2.95 mm
Telit Cinterion Módulos multiprotocolo WE310F5-P (Wi-Fi b/g/n + BLE) 39.00.008 42En existencias
4 320Se espera el 16/7/2026
Min.: 1
Mult.: 1
2.4 GHz 8 dBm, 18 dBm SPI, UART - 40 C + 85 C 14.3 mm x 13.1 mm x 2.6 mm Bluetooth 802.11 b/g/n Tray
Embedded Artists Módulos multiprotocolo 2FY M.2 Module 8En existencias
32En pedido
Min.: 1
Mult.: 1

2.4 GHz to 2.484 GHz 9 dBm Audio, SDIO, UART 3.15 V 3.46 V - 40 C + 85 C U.FL Bluetooth 5.0 802.11a/b/g/n/ac/ax, 6/6E Bulk
CEL Módulos multiprotocolo CMP4020-2C BULK 50En existencias
Min.: 1
Mult.: 1

CMP4020 2.4 GHz, 5 GHz 18 dBm GPIO, I2C, I2S, SDIO, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Bluetooth 5.1 Bulk
Espressif Systems Módulos multiprotocolo ESP32-C6-MINI-1U is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band. Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choic 3 613En existencias
Min.: 1
Mult.: 1

ESP32-C6 2.4 GHz
Espressif Systems Módulos multiprotocolo 8 MB (Quad SPI), 32-bit RISC-V Embedded Module 2 602En existencias
Min.: 1
Mult.: 1

ESP32 2.4 GHz PCB 25.5 mm x 18 mm x 3.2 mm Bluetooth Thread, Zigbee
Seeed Studio Módulos multiprotocolo Seeed Studio XIAO ESP32C3
1 648En existencias
2 580Se espera el 15/7/2026
Min.: 1
Mult.: 1

2.4 GHz I2C, SPI, UART - 40 C + 85 C 21 mm x 17.5 mm 802.11 b/g/n
Seeed Studio Módulos multiprotocolo SenseCAP T1000-B LoRaWAN Tracker for Indoor and Outdoor Positioning 142En existencias
Min.: 1
Mult.: 1

SenseCAP 4.7 VDC 5.5 VDC - 20 C + 60 C 85 mm x 55 mm x 6.5 mm GPS, GLONASS, Galileo, BeiDou, QZSS
Advantech Módulos multiprotocolo Qualcomm WiFi6E M.2 2230 E key 34En existencias
64Se espera el 21/7/2026
Min.: 1
Mult.: 1

PCIe, USB 3 V 3.3 V - 40 C + 85 C 22 mm x 30 mm x 2.2 mm Bluetooth 5.3 802.11 b/g/n/ac/ax


Fanstel Módulos multiprotocolo BLE 5.1 nRF52833 DF Long Range PCB Ant 4 063En existencias
Min.: 1
Mult.: 1
: 1 000

BM833 2.4 GHz 8 dBm I2C, I2S, SPI, UART 1.7 V 5.5 V - 40 C + 105 C PCB 10.2 mm x 15 mm x 1.9 mm Bluetooth 5.1 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Fanstel Módulos multiprotocolo BLE 5.1 nRF52833 DF U.FL Connector 2 578En existencias
Min.: 1
Mult.: 1
: 1 000

BM833 2.4 GHz 8 dBm I2C, I2S, SPI, UART 1.7 V 5.5 V - 40 C + 105 C u.FL 10.2 mm x 15 mm x 1.9 mm Bluetooth 5.1 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Espressif Systems Módulos multiprotocolo SMD module, ESP32-C3, 4MB SPI flash, PCB antenna, -40C - +85C 8 444En existencias
Min.: 1
Mult.: 1
: 650

2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 20 mm x 3.2 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape, MouseReel


Espressif Systems Módulos multiprotocolo SMD Module ESP32-WROVER-E, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 8 MB SPI flash, PCB Antenna 4 243En existencias
Min.: 1
Mult.: 1
: 650

ESP32-WROVER 2.4 GHz 20 dBm ADC, DAC, GPIO, I2C, I2S, PWM, SD Card, SDIO, SPI, TWAI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 31.4 mm x 3.3 mm BLE, Bluetooth 4.2 802.11 b/g/n Reel, Cut Tape, MouseReel
Phoenix Contact Módulos multiprotocolo FL EPA 2
33En existencias
Min.: 1
Mult.: 1

9 V 30 V - 40 C + 65 C M12 67.8 mm x 92.7 mm x 33.2 mm Bluetooth IEEE 802.11
HMS Networks Módulos multiprotocolo Anybus Wireless Bolt 23En existencias
25Se espera el 23/7/2026
Min.: 1
Mult.: 1

Anybus Wireless 2.4 GHz, 5 GHz 18 dBm Ethernet 19 V 36 V - 40 C + 65 C Integrated 68 mm x 75 mm Bluetooth 2.1, 4.0 802.11 a/b/g/n/d Bulk
Quectel Módulos multiprotocolo CAT 4 28En existencias
Min.: 1
Mult.: 1

I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C 30 mm x 51 mm x 4.9 mm LTE Cat 4 GNSS Tray
Ezurio Módulos multiprotocolo Module, Sona TI351, 1216, MHF4L, Cut Tape 250En existencias
Min.: 1
Mult.: 1

Sona TI351 2.4 GHz, 5 GHz SDIO, UART 1.62 V 3.6 V - 40 C + 85 C 16 mm x 12 mm x 0.43 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax Cut Tape
Ezurio Módulos multiprotocolo Module, BL54L10, Bluetooth LE, MHF4, Cut Tape 228En existencias
Min.: 1
Mult.: 1

BL54L10 2.402 GHz to 2.48 GHz 8 dBm I2S, SPI, UART 1.7 V 2.7 V - 40 C + 105 C MHF4 14 mm x 10 mm x 1.6 mm Bluetooth LE 802.15.4 Cut Tape
Espressif Systems Módulos multiprotocolo SMD Module, ESP32-H2FH4S, Chip revision v1.2 and above, 4 MB SPI flash, IPEX antenna connector, -40 C - +105 C.Required ESP-IDF version: v5.1.6 and v5.2.5, v5.3.3 (expected on 3/27), v5.4.1 (expected on 4/4), and above 539En existencias
1 950Se espera el 21/7/2026
Min.: 1
Mult.: 1

u-blox Módulos multiprotocolo Host-based dual-band Wi-Fi 6 and Bluetooth LE module for IoT, embedded PCB antenna. 129En existencias
1 000En pedido
Min.: 1
Mult.: 1
: 500

MAYA-W4 PCB Reel, Cut Tape
Silicon Labs Módulos multiprotocolo SiWG917Y SoC Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 Integrated Antenna, 4MB Flash in IC package? 115En existencias
Min.: 1
Mult.: 1
SIWG917Y I2C, SPI, UART, USART 1.71 V 3.63 V - 40 C + 85 C Cut Tape
Silicon Labs Módulos multiprotocolo SiWG917Y SoC Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 No Antenna, 4MB Flash in IC package 47En existencias
100Se espera el 28/7/2026
Min.: 1
Mult.: 1
SIWG917Y I2C, SPI, UART, USART 1.71 V 3.63 V - 40 C + 85 C Cut Tape