3M
ABB
Altech
AMSECO
Banner Engineering
BOPLA
Bud Industries
Deltron
Eaton
Hammond
HMS Networks
Lantronix
L-Com
Littelfuse
MEAN WELL
Molex
Murrelektronik
Opto 22
Panduit
Phoenix Contact
Schneider Electric
SERPAC
Siemens
Siretta
StarTech
Transtector
Tripp Lite
Weidmuller
Cabinet
Cabinet Bundle
Cast Aluminum
Circuit Breaker
Circuit Breaker Enclosure
Combiner Box
Connectivity Box
Control Cabinet
CUB4/5 DT8 NEMA 4
CUB4/5 DT8 NEMA 4X
CUB 7 Single NEMA4
DC String Box
Disconnect
Distribution Box
Door
Double Door
Double Gang
Electrical Box with Lense
Electronic
EMI/RFI
Acrylonitrile Butadiene Styrene (ABS)
Aluminum
Aluminum Alloy
Carbon Steel
Cold Rolled Steel
Diecast Aluminum
Fiberglass
Fiberglass Polyester
Galvanized Steel
Metal
Mild Steel
Plastic
Polybutylene Terephthalate (PBT)
Polycarbonate (PC)
Polycaronate (PC)
Polyester
Polyester, Fiberglass Reinforced (FRP)
Polystyrene (PS)
Stainless Steel
Steel
Almond
Black
Black, Gray
Clear
Gray
Gray (Dark Gray)
Gray (Light Gray)
Natural
Red
Silver
Unfinished
White
Yellow
0.01 in
14 mm
16.3 mm
20 mm
1.97 in
2.05 in
2.19 in
2.36 in
2.52 in
2.63 in
3.13 in
3.15 in
81 mm
3.23 in
83 mm
84 mm
85 mm
86.4 mm
3.52 in
3.53 in
0.01 in
12 mm
15.125 mm
17.8 mm
30 mm
1.38 in
1.41 in
36 mm
1.42 in
1.61 in
1.77 in
1.97 in
2.07 in
2.16 in
2.28 in
2.5 in
2.52 in
2.56 in
2.58 in
2.63 in
0.01 in
1.608 mm
6 mm
11.4 mm
0.89 in
1 in
1.18 in
30 mm
1.22 in
1.35 in
1.38 in
1.44 in
1.45 in
1.57 in
1.58 in
1.59 in
1.61 in
1.62 in
1.63 in
1.89 in
IP20
IP24
IP40
IP41
IP44
IP54
IP55
IP65
IP 65
IP65, IP66, IP67, IP68
IP66
IP66, IP67
IP66, IP69
IP66, IP69, IP69K
IP66, IP69K
IP67
IP68
IP69
1
1, 2, 3, 3R, 3X, 3RX, 3S, 3SX, 4, 4X, 6, 6P, 12, 13
1, 2, 3, 3R, 4, 4X, 12, 13
1, 2, 3, 3R, 4, 4X, 5, 6, 6P, 12, 13
1, 2, 3, 4, 4X, 12, 13
1, 2, 3, 4, 4X, 6, 6P, 12, 13
1, 2, 4, 12
1, 2, 4, 12, 13
1, 2, 4, 4X
1, 2, 4, 4X, 12
1, 2, 4, 4X, 12, 13
1, 2, 4, 4X, 6
1, 2, 4, 4X, 6, 12, 13
1, 2, 4, 4X, 6, 6P, 12, 13
1, 2, 4, 4X, 6P, 12, 13
1, 2, 4X, 6, 6P, 12, 13
1, 3, 3R, 4, 4X, 12
1, 4, 4X
3
3, 3R, 4, 12
UL 94 5V
UL 94 HB
UL 94 V-2
1418 N4
1418 N4 AL
1418 N4 SS
1418
1422
93604
1418J
1447S
1447S HK
1447S N4
1447S N4 SS
2UD
3R
3RV1
9991UE
ACE
AN
C3RMC
CMC
CMCO