Advanced Illumination
Banner Engineering
IDEC
Molex
Omron
Phoenix Contact
Area Light
Enclosure Light
Flex Arm Light
Flood Light
Hand Lamp
In-Line Light
LED Enclosure Light
Line Light
Machine Light
On-Axis Light
Signaling Light
Spot Light
Square Coaxial Light
String Light
Tube Light
Twin Tube
Work Light
Blue
Cool White
Green
Green, Red
Green, Yellow
Infrared
Neutral White
Red
Red, Green
Red, Green, Blue
Red Orange
Ultraviolet
Warm White
White
White (Cool White)
White (Neutral White)
Yellow
Yellow, Green
2600 K to 4300 K
3000 K
365 nm
395 nm
4000 K
455 nm
464 nm to 475 nm
465 nm to 485 nm
470 nm
475 nm
490 nm to 510 nm
5000 K
5000 K to 8300 K
520 nm to 535 nm
520 nm to 540 nm
525 nm
530 nm
5300 K to 7000 K
5500 K
5700 K
10 VDC
12 V
12 VDC
19.2 VDC
21.6 VDC
24 V AC/DC
90 VAC
100 VAC
12 V AC/DC
12 VAC/DC
24 VDC
26.4 VDC
30 V
30 VDC
110 VAC
120 VAC
125 V
125 VAC
240 VAC
250 VAC
264 VAC
265 V AC/DC
10 lm
100 lm
105 lm
10640 lm
110 lm
1100 lm
11400 lm
12600 lm
140 lm
1400 lm
160 lm
165 lm
1650 lm
1740 lm
18 lm
1800 lm
190 lm
200 lm
2000 lm
210 lm
46.7 mm
57.8 mm
58 mm
66.7 mm
70.4 mm
71.1 mm
76.2 mm
77.1 mm
91 mm
93.9 mm
98 mm
102 mm
105 mm
105.1 mm
105.84 mm
110.4 mm
114.5 mm
128.27 mm
177.19 mm
178 mm
23 mm
30 mm
33.27 mm
39 mm
50.2 mm
51.1 mm
56 mm
59.8 mm
59.89 mm
66.7 mm
67.8 mm
76.2 mm
77 mm
81 mm
89 mm
91 mm
91.7 mm
92.6 mm
93.9 mm
109.9 mm
14.7 mm
24 mm
25.4 mm
25.8 mm
28.2 mm
29.2 mm
35.71 mm
38 mm
40 mm
44 mm
45 mm
51 mm
55 mm
56 mm
56.49 mm
57.15 mm
57.8 mm
58 mm
59.3 mm
76.2 mm
IP20
IP50
IP60, IP65, IP67, IP68
IP64
IP65
IP65, IP67
IP65, IP67, IP68
IP65, IP67, IP69K
IP66, IP67
IP67
IP67, IP68, IP69K
IP67, IP68G, IP69K
IP67, IP68g, IP69K
IP67, IP69K
IP68
IP69K
1.5 W
6 W
9.8 W
10 W
10.2 W
13 W
14 W
15 W
17 W
19 W
26 W
27 W
30 W
40 W
55 W
64 W
70 W
72 W
75 W
80 W
3-Pin M8 QD
4-Pin M12 QD
4-Pin M8 QD
5-Pin M12 QD
Cable
Cord 16/3 SJTOOW
Installation Coupler
M17 Connector
M17 Hybrid Connector
Push-In
Quick ON
Snap-In
Wire Cable
Wire Lead
Bracket
Cable/Free Hanging
Clip Mount
Free Hanging
Hand Held
M4 Mounting Screws
M6 Mounting Channel
M6 Mounting Holes
Magnetic-Bracket
Panel Mount
Screw/ Magnet Mount
Screw-Bracket
Screw Mount
SMD/SMT
Snap-In
Strap
Stringer
Thread
Aluminum
Carbon Steel
Nitrile Rubber
Plastic
Polybutylene Terephthalate (PBT)
Polycarbonate
Polycarbonate (PC)
Polyvinyl Chloride (PVC)
Rubber
Stainless Steel
00 EF1A
130108
130111
DL225
Flex Arm
GS60
GS60 Pro
LL158
LL330
PLD E 608
S15L
S15L PRO
S15L Pro
SL162
SL164
SL246
SL256
SL316
TL15
WL50-3