Interruptores de Ethernet administrados

 Interruptores de Ethernet administrados
Managed Industrial Ethernet Switches are purpose built for reliable networking in harsh industrial environments such as factory automation, transportation systems, utilities, and energy infrastructure. These switches are engineered with rugged metal housings, wide operating temperature ranges (often from  40 °C to +75 °C or beyond), resistance to vibration and electrical noise, and flexible mounting options like DIN rail or wall mounting to support installation in control cabinets and field enclosures.

Managed Ethernet switches are in stock and available at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many industrial Ethernet switch manufacturers including Advantech, Hirschmann, Phoenix Contact, Schneider Electric, Siemens, Teltonika & more. 

Please view our selection of industrial managed Ethernet switches below. 
Resultados: 3 948
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Número de puertos Velocidad de transmisión de datos Tipo de interfaz Voltaje de alimentación - Mín. Voltaje de alimentación - Máx. Temperatura de trabajo mínima Temperatura de trabajo máxima Consumo de energía Corriente de suministro operativa Dimensiones

Advantech Interruptores de Ethernet administrados ProView,16+2G Combo Gigabit Ind. Switch, 5En existencias
Min.: 1
Mult.: 1

16 x RJ45, 2 x RJ45/SFP Combo 1 Gb/s Ethernet, SFP 12 V 48 V - 40 C + 75 C 8.2 W 152 mm x 105 mm x 74 mm
Advantech Interruptores de Ethernet administrados ProView,8+2G Combo Gigabit Ind. Switch,- 5En existencias
Min.: 1
Mult.: 1

8 x RJ45, 2 x RJ45/SFP Combo 1 Gb/s Ethernet, SFP 12 V 48 V - 40 C + 75 C 5.8 W 152 mm x 105 mm x 74 mm
Phoenix Contact Interruptores de Ethernet administrados FL SWITCH 3006T 2FXST 4En existencias
Min.: 1
Mult.: 1

6 x RJ45, 2 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic 12 V 48 V - 40 C + 75 C
HMS Networks Interruptores de Ethernet administrados Managed Industrial L3 Switch 1En existencias
Min.: 1
Mult.: 1

8 x RJ45, 4 x SFP, 1 x RS-232, 1 x USB 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 24 V 24 V - 40 C + 75 C 16.08 W 150 mm x 126.5 mm x 85.5 mm
Teltonika Interruptores de Ethernet administrados L2 managed switch with L3 features. 24 ports (12 PoE+, 12 non-POE). 30W per port, budget of 300W. Cloud-enabled - shipped with 2 years of RMS Management. Protocols: Profinet, MRP, EtherNet/IP. Regions: Global. No PSU added. 6En existencias
Min.: 1
Mult.: 1

24 x RJ45, 4 x SFP 10 Mb/s, 100Mb/s, 1000 Mb/s RJ45, SFP 100 VAC 240 VAC 0 C + 50 C 325 W 483 mm x 234 mm x 44 mm
Schneider Electric Interruptores de Ethernet administrados Ethernet Switch, Industrial Managed Switch 4TX/2FX-MM 4En existencias
Min.: 1
Mult.: 1

4 x RJ45, 2 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic 12 V 24 V 0 C + 60 C 7 W 137.5 mm x 103.5 mm x 57 mm
Phoenix Contact Interruptores de Ethernet administrados FL SWITCH 3005T 4En existencias
Min.: 1
Mult.: 1

5 x RJ45 10 Mb/s, 100 Mb/s Ethernet 12 V 48 V - 40 C + 75 C
Phoenix Contact Interruptores de Ethernet administrados FL SWITCH 3006T 2FXSM 1En existencias
Min.: 1
Mult.: 1

6 x RJ45, 2 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic 12 V 48 V - 40 C + 75 C
Hirschmann BRS40-00089999-STCZ99HHSESXX.X
Hirschmann Interruptores de Ethernet administrados BRS40-00089999-STCZ99HHSESXX.X 1En existencias
Min.: 1
Mult.: 1
Hirschmann BRS30-0804OOOO-TFCZ99HHSEAXX.X
Hirschmann Interruptores de Ethernet administrados BRS30-0804OOOO-TFCZ99HHSEAXX.X 1En existencias
Min.: 1
Mult.: 1
Weidmuller Interruptores de Ethernet administrados IE-SW-VL08MT-8TX 6En existencias
Min.: 1
Mult.: 1

8 x RJ45 1.6 Gb/s Ethernet, RS-232 9.6 V 60 V - 40 C + 75 C 260 mA 53.6 mm x 135 mm x 105 mm
Hirschmann RSPE30-24044O7T99-SCCP999HHSE3
Hirschmann Interruptores de Ethernet administrados RSPE30-24044O7T99-SCCP999HHSE3 1En existencias
Min.: 1
Mult.: 1
Hirschmann BRS30-1604OOOO-STCZ99HHSEA
Hirschmann Interruptores de Ethernet administrados BRS30-1604OOOO-STCZ99HHSEA 1En existencias
Min.: 1
Mult.: 1
Hirschmann OS20-002800T5T5T5-TBBZ999HHSE2
Hirschmann Interruptores de Ethernet administrados OS20-002800T5T5T5-TBBZ999HHSE2 1En existencias
Min.: 1
Mult.: 1
Hirschmann BRS30-0804OOOO-CTCY99HHSESXX.X
Hirschmann Interruptores de Ethernet administrados BRS30-0804OOOO-CTCY99HHSESXX.X 1En existencias
Min.: 1
Mult.: 1
Hirschmann BRS20-1000S2S2-ETCY99HHSEAXX.X
Hirschmann Interruptores de Ethernet administrados BRS20-1000S2S2-ETCY99HHSEAXX.X 1En existencias
Min.: 1
Mult.: 1
Hirschmann BRS40-00169999-STCZ99HHSESXX.X
Hirschmann Interruptores de Ethernet administrados BRS40-00169999-STCZ99HHSESXX.X 1En existencias
Min.: 1
Mult.: 1
Advantech Interruptores de Ethernet administrados 24G+4G Combo Port Managed Switch 1En existencias
3Se espera el 30/3/2026
Min.: 1
Mult.: 1

24 x RJ45, 4 x RJ45/SFP Combo 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, SFP 100 V 240 V - 40 C + 70 C 441 mm x 196 mm x 44 mm
ORing Interruptores de Ethernet administrados 10-port managed switch; 8FE + 2 100/1000 SFP socket 1En existencias
Min.: 1
Mult.: 1
10 x RJ45 Ethernet, RS-232 12 V 48 V - 40 C + 70 C 9 W 52 mm x 106.1 mm x 144.3 mm
Phoenix Contact Interruptores de Ethernet administrados FL SWITCH 5924-4SFP+ 3En existencias
Min.: 1
Mult.: 1

24 Port 1 Gb/s RJ45 100 VAC 240 VAC - 10 C + 60 C 740 mA 442 mm x 375 mm x 44 mm
Phoenix Contact Interruptores de Ethernet administrados FL SWITCH 5916SFP-8GC-4SFP+ 3En existencias
Min.: 1
Mult.: 1

16 Port 1 Gb/s RJ45 100 VAC 240 VAC - 10 C + 60 C 770 mA 442 mm x 375 mm x 44 mm
Phoenix Contact Interruptores de Ethernet administrados FL SWITCH 5924-4GC 3En existencias
Min.: 1
Mult.: 1

24 Port 1 Gb/s RJ45 100 VAC 240 VAC - 10 C + 60 C 680 mA 442 mm x 375 mm x 44 mm
Murrelektronik 58824
Murrelektronik Interruptores de Ethernet administrados Xelity 8TX managed switch 8 port 1000Mbit IP20 1En existencias
Min.: 1
Mult.: 1
ORing Interruptores de Ethernet administrados 6-port Lite-managed switch; 4FE + 2 100 SFP socket, slim type 2En existencias
Min.: 1
Mult.: 1
6 x RJ45 10 Mb/s, 100 Mb/s Ethernet 12 V 48 V - 40 C + 70 C 7 W 26.1 mm x 95 mm x 144.3 mm
Brainboxes Interruptores de Ethernet administrados Embedded 1 SFP & 4 Port Gigabit Ethernet Switch 25En existencias
Min.: 1
Mult.: 1

5 Port 5 V 30 V - 40 C + 80 C 4.2 W 95 mm x 88.3 mm x 19.9 mm