STEVAL-ILL080V1

STMicroelectronics
511-STEVAL-ILL080V1
STEVAL-ILL080V1

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED 18 W tube replacement zero ripple LED driver using HVLED001A quasi resonant flyb

En existencias: 8

Existencias:
8 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
3 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Las cantidades superiores a 8 estarán sujetas a requisitos mínimos de pedido.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡18 090,20 ₡18 090,20

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Evaluation Boards
HVLED001A
HVLED001A
180 VAC to 264 VAC
STEVAL-ILL080V1
Marca: STMicroelectronics
Corriente de salida: 200 mA
Tipo de producto: LED Lighting Development Tools
Subcategoría: Development Tools
Peso de la unidad: 56,400 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8473309000
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

STEVAL-ILL080V1 LED Driver

STMicroelectronics STEVAL-ILL080V1 LED Driver provides a 200mA ripple-free output current to supply a single LED string. This LED driver employs high power factor Single-Ended Primary-Inductor Converter (SEPIC) topology to achieve high power factor, low Total Harmonic Distortion (THD), and high efficiency. The STEVAL-ILL080V1 LED driver can be used as a replacement for fluorescent lamp tubes, as it has an ideal form factor and component selection. This LED driver can manage excessive input voltage, input voltage variations, and very low input voltages.