MLPF-WB-01E3

STMicroelectronics
511-MLPF-WB-01E3
MLPF-WB-01E3

Fabricante:

Descripción:
Acondicionamiento de señales 2.4 GHz Matched filter companion chip for STM32WB55Cx, STM32WB55Rx, STM32WB35xxx

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 16 714

Existencias:
16 714 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
13 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 5000)

Precio (CRC)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
₡157 ₡157
₡129 ₡1 290
₡117 ₡2 925
₡112 ₡11 200
₡106 ₡26 500
₡102 ₡51 000
₡98 ₡98 000
Envase tipo carrete completo (pedir en múltiplos de 5000)
₡85,3 ₡426 500
† ₡4 100 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Acondicionamiento de señales
RoHS:  
Signal Conditioning
Low Pass Filters
SMD/SMT
CSP-6
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Marca: STMicroelectronics
Montaje: Board Mount
Cantidad de empaque de fábrica: 5000
Subcategoría: Filters
Tipo: Low Pass
Peso de la unidad: 2 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

MLPF-WB55-02E3 Low Pass Filter

STMicroelectronics MLPF-WB55-02E3 Low Pass Filter is a matched filter companion chip of STM32WB55Vx that integrates an impedance-matching network and harmonics filter. This matching network is designed to maximize the RF performance of STM32WB55Vx. This low pass filter utilizes the STMicroelectronics IPD technology on the non-conducive glass substrate, which optimizes RF performance. The MLPF-WB55-02E3 low pass filter from STMicroelectronics features low insertion loss, high RF performance, LGA footprint compatibility, and an ECOPACK2-compliant component. This low pass filter is ideal for use in BLUETOOTH® 5, OpenThread, Zigbee®, and IEEE 802.15.4.

Wireless Connectivity Solutions

STMicroelectronics Wireless Connectivity Solutions are a portfolio of wireless technology products that feature specific communication ranges, power efficiencies, latencies, bandwidths, and networking topologies. These are important parameters defined by the many standard communication protocols available. With the growing importance of wireless sensor networks and Internet of Things-related devices, there is virtually no electronic system that doesn't require wireless connectivity. Typical uses are consumer to industrial applications like wearable devices, smart-buildings, home-automation, asset-tracking solutions, or medical devices. ST’s portfolio offers an extensive variety of RF solutions covering most of the key protocols and standards and proprietary radio solutions. This includes ultra-low-power RF transceivers, network processors ICs, and a comprehensive family of Wireless System-on-Chips, including pre-certified wireless modules to simplify quick adoption of those technologies. The ST wireless portfolio covers the widest range of connectivity technologies including sub-1GHz long-range networking devices (enabling LoRaWAN®, Sigfox, and Wireless M-Bus connectivity), 60GHz short-range millimeter-wave RF, Bluetooth® LE, 802-15-4, OpenThread, LTE Cat 1, and Narrowband IoT. To speed time to market, reference designs and RF modules are available as a complete development ecosystem and framework with software packages, tools, protocol stacks, example applications, evaluation boards, and quick-start tutorials. This represents an all-in-one solution for a smarter and more connected world with the most sustainable wireless technologies.