ABRACON
Bel
Bourns
Coilcraft
Delevan
Eaton
Murata
Pulse
TDK
TT Electronics
Vishay
Wurth Elektronik
4700
4800
4900
1812DPS
4448/R
4900C
4900S
ATL-1M114275S
ATL-1Z090610S
ATL-1Z110611S
ATL-1Z120612S
ATL-1Z120705S
ATL-1Z130835S
B82472D6
B82477C6
B82477D
B82477D4*M900
B82477D6
CL1108
CL1108, CLA1108
70 nH
80 nH
90 nH
100 nH
120 nH
150 nH
170 nH
313 nH
330 nH
380 nH
390 nH
400 nH
420 nH
430 nH
440 nH
460 nH
470 nH
490 nH
500 nH
540 nH
70 nH
80 nH
85 nH
90 nH
100 nH
105 nH
120 nH
150 nH
170 nH
180 nH
200 nH
220 nH
330 nH
380 nH
390 nH
400 nH
470 nH
680 nH
820 nH
1 uH
120 mA
120 mA, 240 mA
127 mA
130 mA, 300 mA
140 mA
140 mA, 300 mA
150 mA
155 mA
160 mA
160 mA, 320 mA
170 mA
180 mA
180 mA, 360 mA
185 mA
200 mA
200 mA, 400 mA
210 mA
210 mA, 420 mA
220 mA
220 mA, 440 mA
280 uOhms
450 uOhms
600 uOhms
650 uOhms
890 uOhms
1 mOhms
1.15 mOhms
1.3 mOhms
1.6 mOhms
2.4 mOhms
2.5 mOhms
3 mOhms
3.3 mOhms
3.5 mOhms
3.7 mOhms
4 mOhms
4.18 mOhms
4.2 mOhms
4.3 mOhms, 1.1 mOhms
4.41 mOhms
2.29 mm
3 mm
3.32 mm
3.94 mm
4.8 mm
5.2 mm
5.87 mm
6 mm
6.6 mm
7.3 mm
7.5 mm
7.6 mm
7.7 mm
7.798 mm
8 mm
8.89 mm
9.3 mm
9.754 mm
10 mm
10.3 mm
1.52 mm
2.33 mm
3 mm
3.94 mm
4 mm
4.19 mm
4.25 mm
4.8 mm
4.98 mm
5 mm
5.2 mm
5.7 mm
5.97 mm
6 mm
6.05 mm
6.1 mm
6.2 mm
6.35 mm
6.8 mm
7 mm
0.9 mm
1 mm
1.1 mm
1.4 mm
1.5 mm
1.8 mm
2.5 mm
2.72 mm
2.9 mm
3.1 mm
3.4 mm
3.5 mm
3.8 mm
4 mm
4.1 mm
4.19 mm
4.5 mm
4.6 mm
4.8 mm
4.83 mm
+ 75 C
+ 85 C
+ 105 C
+ 125 C
+ 130 C
+ 150 C
+ 155 C
+ 165 C
Bulk
Cut Tape
MouseReel
Reel
Tray