Transformadores de control industriales

Resultados: 9 026
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Régimen de potencia Régimen de voltaje principal Régimen de voltaje secundario Régimen de corriente secundaria Estilo de montaje Devanado principal Devanado secundario Longitud Ancho Altura
Triad Magnetics Transformadores de control industriales UL/cUL - 120V Class II Control Xfrmr, 12V at 4.16VA w/ Quick Connect 5En existencias
Min.: 1
Mult.: 1

50 VA 120 V 12 V 4.17 A Bracket, Panel Mount Single Primary Winding Single Secondary Winding 71.5 mm 92.5 mm 56.5 mm
Triad Magnetics Transformadores de control industriales UL/cUL - 120V Class II Control Xfrmr, 12V at 4.16A w/ Leads 23En existencias
Min.: 1
Mult.: 1

50 VA 120 V 12 V 4.17 A Bracket, Panel Mount Single Primary Winding Single Secondary Winding 71.5 mm 92.5 mm 56.5 mm
Triad Magnetics Transformadores de control industriales UL/cUL - 240V Class II Control Xfrmr, 12V at 4.16A w/ Leads 10En existencias
Min.: 1
Mult.: 1

50 VA 240 V 12 V 4.17 A Bracket Mount Single Primary Winding Single Secondary Winding 71.5 mm 92.5 mm 56.5 mm
Triad Magnetics Transformadores de control industriales UL/cUL - 120/208/240V Class II Control Xfmr 24V at 2.08A w/Quick Connect 16En existencias
Min.: 1
Mult.: 1

50 VA 120 V, 208 V, 240 V 24 V 2.08 A Bracket Mount Single Primary Winding Single Secondary Winding 71.5 mm 92.5 mm 56.5 mm
Triad Magnetics Transformadores de control industriales UL/cUL - 120/240V Class II Control Xfmr 24V at 2.08A w/Leads 10En existencias
Min.: 1
Mult.: 1

50 VA 120 V, 240 V 24 V 2.08 A Bracket, Panel Mount Single Primary Winding Single Secondary Winding 71.5 mm 92.5 mm 56.5 mm
Triad Magnetics Transformadores de control industriales UL/cUL - 120V, 208V, 240V Class II Control Xfrmr, 12V at 4.16A w/ Quick Connects 3En existencias
Min.: 1
Mult.: 1

50 VA 120 V, 208 V, 240 V 12 V 4.17 A Bracket Mount Single Primary Winding Single Secondary Winding 71.5 mm 92.5 mm 56.5 mm
Triad Magnetics Transformadores de control industriales UL/cUL - 120V, 240V Class II Control Xfrmr, 12V at 4.16A w/ Quick Connects 26En existencias
Min.: 1
Mult.: 1

50 VA 120 V, 240 V 12 V 4.17 A Bracket, Panel Mount Single Primary Winding Single Secondary Winding 71.5 mm 92.5 mm 56.5 mm
Triad Magnetics Transformadores de control industriales UL/cUL - 120V, 240V Class II Control Xfrmr, 12V at 4.16A w/ Leads 2En existencias
Min.: 1
Mult.: 1

50 VA 120 V, 240 V 12 V 4.17 A Bracket, Panel Mount Single Primary Winding Single Secondary Winding 71.5 mm 92.5 mm 56.5 mm
Triad Magnetics Transformadores de control industriales UL/cUL - 208/240V Class II Control Xfmr 24V at 2.08A w/ quick connect s on top 9En existencias
Min.: 1
Mult.: 1

50 VA 208 V, 240 V 24 V 2.08 A Bracket, Panel Mount Single Primary Winding Single Secondary Winding 2.74 in 3.64 in 2.22 in
Staco Transformadores de control industriales Variable Transformer, Single Phase, 10Ao, 0-120Vo, 1.2kVA, Open, Panel Mt

1.2 kVA, 1.4 kVA 120 V 0 V to 120/140 V 10 A Chassis Mount 141.6 mm 111.1 mm 105.6 mm

Staco Transformadores de control industriales Single, 2A, Manual 120Vin, 120V/132Vout

240 VA, 260 VA 120 V 0 V to 120 V/132 V 2 A Chassis Mount 83.3 mm 74.6 mm 47.6 mm
Staco Transformadores de control industriales Single, 2.5A, Manual 120Vin, 120V/132Vout

300 VA, 330 VA 120 V 0 V to 120 V/132 V 2.5 A Chassis Mount 83.3 mm 74.6 mm 54 mm
Staco Transformadores de control industriales Single, 5A, Manual 0-120Vin/140Vout

600 VA, 700 VA 120 V 0 V to 120 V/140 V 5 A Chassis Mount 111.1 mm 107.2 mm 95.3 mm
SolaHD Transformadores de control industriales 2KVA INTL CE-RATED XFMR TH
42En pedido
Min.: 1
Mult.: 1

2 kVA 220 V, 380 V, 440 V 110 V, 220 V Chassis Mount Single Primary Winding Dual Secondary Winding 5.63 in 6.38 in 7.75 in
Staco Transformadores de control industriales Variable Transformer, Single Phase, 10Ao, 0-140Vo, 1.4kVA, Plug and Cord, Cased, Bench

1.4 kVA 120 V 0 V to 140 V 10 A Chassis Mount 176.8 mm 117.4 mm 139.7 mm
Staco Transformadores de control industriales Brush Kit for 1510 Coils
White-Rodgers Transformadores de control industriales 120/208/240at50/60Hz O/P 24V 2.5A VA 60 25En existencias
Min.: 1
Mult.: 1

60 VA 24 V Mounting Foot 3.25 in 4 in 2.62 in
SolaHD Transformadores de control industriales 0.500KVA 240X480-120 W/ FB2x
24En pedido
Min.: 1
Mult.: 1

500 VA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 4.53 in 5.25 in 5.75 in
SolaHD Transformadores de control industriales 0.500KVA 240/415/480-120/240
6En pedido
Min.: 1
Mult.: 1

500 VA 240 V, 415 V, 480 V 120 V, 240 V Bracket Mount Single Primary Winding Dual Secondary Winding 5.56 in 6.38 in 6.93 in
SolaHD Transformadores de control industriales 2KVA 240X480-120/240

2 kVA 240 V, 480 V 120 V, 240 V 16.7 A/8.33 A Wall Mount Dual Primary Winding Dual Secondary Winding 7 in 10 in 12 in
SolaHD Transformadores de control industriales 3KVA 240X480-120/240

3 kVA 240 V, 480 V 120 V, 240 V 25 A/12.5 A Wall Mount Dual Primary Winding Dual Secondary Winding 177.8 mm 254 mm 304.8 mm
SolaHD Transformadores de control industriales E1000+FBPC1+FB2X FACTORY WIRED
3Se espera el 27/4/2026
Min.: 1
Mult.: 1

1 kVA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 5.56 in 6.38 in 7.36 in
SolaHD Transformadores de control industriales 0.750KVA 240X480-120
3Se espera el 16/4/2026
Min.: 1
Mult.: 1

750 VA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 5.56 in 6.38 in 6.93 in
SolaHD Transformadores de control industriales 5KVA 190/ /440-110/220 50/60

5 kVA 190 V, 200 V, 208 V, 220 V, 380 V, 400 V, 415 V, 440 V 110 V, 220 V 45.5 A/22.7 A Wall Mount Dual Primary Winding Dual Secondary Winding 9 in 14 in 17 in
SolaHD Transformadores de control industriales 1KVA 240X480-120 SBE
3En pedido
Min.: 1
Mult.: 1

1 kVA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 5.56 in 6.38 in 7.36 in