Módulos multiprotocolo

Resultados: 1 524
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Frecuencia Potencia de salida Tipo de interfaz Voltaje de alimentación - Mín. Voltaje de alimentación - Máx. Temperatura de trabajo mínima Temperatura de trabajo máxima Conector de tipo antena Dimensiones Protocolo: Bluetooth, BLE - 802.15.1 Protocolo: Celular, NBIoT, LTE Protocolo: GPS, GLONASS Protocolo: Sub-GHz Protocolo: WiFi - 802.11 Protocolo: ANT, Thread, Zigbee - 802.15.4 Calificación Empaquetado
Renesas / Dialog Módulos multiprotocolo Wi-Fi/BLE Combo Module (Chipset antenna) 839En existencias
Min.: 1
Mult.: 1
Carrete: 500

DA16600 2.4 GHz 18 dBm I2C, I2S, PWM, SPI, SWD, JTAG, UART 1.8 V 3.3 V - 40 C + 85 C Chip 14.3 mm x 24.3 mm x 3 mm Bluetooth 5.1 802.11 b/g/n Reel, Cut Tape
Renesas / Dialog Módulos multiprotocolo Wi-Fi/BLE Combo Module (u.FL connector) 241En existencias
Min.: 1
Mult.: 1
Carrete: 500

DA16600 2.4 GHz 18 dBm I2C, UART 1.8 V 3.3 V - 40 C + 85 C u.FL 14.3 mm x 24.3 mm x 3 mm Bluetooth 5.1 802.11 b/g/n Reel, Cut Tape
Silex Technology Módulos multiprotocolo [Sample Pack] SX-SDMAX-2530C is a board-to-board connector type board implementing the SX-SDMAX-2530S. It is a 2.4 GHz/5 GHz dual-band Wi-Fi 6 plus Bluetooth v5.3 BR/EDR/LE SDIO 3.0 module using the NXP IW611 chipset.It includes an MHF-I connector f 10En existencias
Min.: 1
Mult.: 1

SX-SDMAX 2.4 GHz/5 GHz Bluetooth, WiFi, UART 3.14 V 3.46 V - 40 C + 85 C 24 mm x 24 mm x 4.45 mm Bulk
Intel AX210.NGWG.NVX
Intel Módulos multiprotocolo Intel Killer Wi-Fi 6E AX1675 x (Gig+), 2230, 2x2 AX R2 (6GHz)+BT, No vPro 397En existencias
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz, 6 GHz PCIe, USB 0 C + 80 C 30 mm x 22 mm x 2.4 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax
Intel AX210.NGWGIE.NV99ARN4
Intel Módulos multiprotocolo Intel Wi-Fi 6E AX210 (Gig+), 2230, 2x2 AX R2 (6GHz)+BT, Embedded, No vPro 152En existencias
Min.: 1
Mult.: 1

Intel AX211.NGWG.NV
Intel Módulos multiprotocolo Intel Wi-Fi 6E AX211 (Gig+), 2230, 2x2 AX R2 (6GHz)+BT, No vPro 423En existencias
Min.: 1
Mult.: 1

Wi-Fi 6 AX211 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 0 C + 80 C 22 mm x 30 mm x 2.4 mm Bluetooth 5.3 802.11 ax
Insight SiP Módulos multiprotocolo nRF52832 LoRa Transceiver & BLE 5 Module AS 69En existencias
Min.: 1
Mult.: 1
920 MHz to 923 MHz, 2.4 GHz 14 dBm SPI 1.8 V 3.6 V - 30 C + 85 C External 9.8 mm x 17.2 mm x 1.7 mm Bluetooth 5.0
Intel Módulos multiprotocolo Intel Wi-Fi 6 AX201 (Gig+), 2230, 2x2 AX+BT, vPro 28En existencias
Min.: 1
Mult.: 1

AX201 2.4 GHz, 5 GHz Bluetooth, M.2, WiFi 0 C + 80 C 22 mm x 30 mm x 2.4 mm Bluetooth 5.2 802.11 ax
Telink Módulos multiprotocolo Telink Semiconductor is a fabless IC design company of state-of-the art wireless connectivity SoCs. Through years of research and development, Telink has built a comprehensive product portfolio and become one of the world-leading IC suppliers in this 6En existencias
Min.: 1
Mult.: 1

ML7 2.4 GHz to 2.483 GHz 8.5 dBm I2C, SPI, UART 1.8 V 4.3 V - 40 C + 85 C 26 mm x 11.3 mm x 2.6 mm Reel
Telink Módulos multiprotocolo Telink Semiconductor is a fabless IC design company of state-of-the art wireless connectivity SoCs. Through years of research and development, Telink has built a comprehensive product portfolio and become one of the world-leading IC suppliers in this 6En existencias
Min.: 1
Mult.: 1

ML3 2.4 GHz to 2.483 GHz 8.4 dBm I2C, SPI, UART 1.8 V 4.3 V - 40 C + 125 C 26 mm x 11.3 mm x 2.6 mm Zigbee Reel
M5Stack Módulos multiprotocolo a highly integrated embedded module based on the Espressif ESP32-S3FN8, equipped with a 240MHz Xtensa 32-bit LX7 dual-core processor, integrated 8MB Flash 7En existencias
10Se espera el 20/3/2026
Min.: 1
Mult.: 1

I2C 25.93 mm x 18 mm x 4.7 mm
Seeed Studio Módulos multiprotocolo The factory is currently not accepting orders for this product. 188En existencias
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz USB 3.6 V 3.6 V u.FL 92 mm x 32 mm x 25 mm Bluetooth 5.0 802.11 b/g/n
HMS Networks Módulos multiprotocolo Wireless Bolt-CAN Interface 2En existencias
Min.: 1
Mult.: 1

Anybus Wireless 2.4 GHz, 5 GHz 18 dBm CAN, Ethernet, WiFi 9 V 30 V - 40 C + 65 C Built-In 68 mm x 75 mm Bluetooth 2.1 802.11 a/b/g/n/d Bulk
u-blox Módulos multiprotocolo 88W8887, 802.11ac+BT, 1 antenna pin 278En existencias
Min.: 1
Mult.: 1
Carrete: 500

2.4 GHz, 5 GHz 18 dBm GPIO, SDIO, UART 2.97 V 3.63 V - 40 C + 85 C External 19.8 mm x 13.8 mm x 2.5 mm Bluetooth 4.2 802.11 a/b/g/n/ac Reel, Cut Tape
Silicon Labs Módulos multiprotocolo Wireless gecko multi-protocol module, +10 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, built-in antenna, certified. 18En existencias
Min.: 1
Mult.: 1

MGM210P 2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 125 C Built-In, RF 12.9 mm x 15 mm x 2.2 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Pulse Electronics Módulos multiprotocolo USB 802.11 b/g/n BT module 746En existencias
Min.: 1
Mult.: 1

TWR 2.4 GHz 14 dBm, 16 dBm USB 2.0 3 V 3.6 V - 5 C + 60 C 14.7 mm x 10.8 mm x 3.2 mm BLE, Bluetooth 802.11 b/g/n Tray
CEL Módulos multiprotocolo CMP9670 Tri-Band Wi-Fi 6e 2x2 MU-MIMO DBS BT5.2 Half-size Mini-PCIe Card 2En existencias
Min.: 1
Mult.: 1

CMP9670 PCIe, USB Bluetooth Bulk
Intel Módulos multiprotocolo Intel Wi-Fi 6 AX200, 1216, 2x2 AX+BT, No vPro , LTE Coex, UART 490En existencias
Min.: 1
Mult.: 1

Wi-Fi 6 AX200 2.4 GHz, 5 GHz PCIe, USB 0 C + 80 C 12 mm x 16 mm x 1.65 mm Bluetooth 5.2 LTE 802.11 ax
Silex Technology Módulos multiprotocolo [Sample Pack] Low power version SMT type 802.11ah SDIO Wi-Fi HaLow module using MM6108. 15En existencias
Min.: 1
Mult.: 1

23 dBm SPI - 40 C + 85 C MHF1 18 mm x 17 mm x 2.65 mm 802.11 ah Cut Tape
Silex Technology Módulos multiprotocolo [Sample Pack] SX-PCEAX-SMT-SP is a sample pack SKU ideal for small quantities used for small pilot builds. SX-PCEAX-SMT-SP is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in an M.2 LGA Type 1418 Surface Mount 253En existencias
97Se espera el 29/4/2026
Min.: 1
Mult.: 1

SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 3.135 V 3.465 V - 20 C + 65 C MHF4 14 mm x 18 mm x 1.9 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Bulk
Silex Technology Módulos multiprotocolo [Sample Pack] SX-PCEAX-M2-SP is a sample pack SKU ideal for small quantities used for evaluation and small pilot builds. SX-PCEAX-M2-SP is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in an M.2 Card Type 2230 161En existencias
Min.: 1
Mult.: 1

SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 3.135 V 3.465 V - 20 C + 65 C MHF4 22 mm x 30 mm x 2.7 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Bulk
Fortebit Módulos multiprotocolo Polaris 3G kit, includes: Polaris 3G board, aluminum case, GPS/Glonass/GSM antenna, main connector cable, LiPo battery. 1En existencias
Min.: 1
Mult.: 1

800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz 33 dBm I2C, SPI, UART 8 V 36 V - 35 C + 80 C SMA 3G GSM GLONASS, GPS
Ezurio Módulos multiprotocolo RF Module, Sterling LWB+, MHF4, Cut Tape CYW43439 75En existencias
Min.: 1
Mult.: 1

Sterling-LWB+ 2.4 GHz 18 dBm SDIO, UART 3.2 V 4.8 V - 40 C + 85 C RF 21 mm x 15.5 mm x 4 mm Bluetooth 5.2 WiFi 4, 802.11 b/g/n Cut Tape
Lantronix Módulos multiprotocolo BOLERO43 - EMEA - LTE CAT-M1 band 20, 8, 3, 7- 2G FB band 8, 3 - IP 67 GNSS - LI ON BATTERY BACKUP - RS232 - 10 WIRE AS FOLLOW - 2 WIRES - 2 I/O - 1 WIRE INTERFACE - CAN BUS SUPPORT - AVL SOFTWARE.

BOLERO RS-232 10.8 V 48 V LTE Cat-M1 GNSS Bulk
Intel Módulos multiprotocolo Intel Wi-Fi 6 AX101, 2230, 1x1 AX+BT, No vPro 63En existencias
Min.: 1
Mult.: 1

Wi-Fi 6 AX101 22 mm x 30 mm x 2.4 mm Bluetooth 802.11 ax