EVLDRIVE101-HPD

STMicroelectronics
511-EVLDRIVE101-HPD
EVLDRIVE101-HPD

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC Compact reference design STDRIVE101 for brushless motor-driven vacuum cleaners

En existencias: 27

Existencias:
27
Se puede enviar inmediatamente
En pedido:
37
Mínimo: 1   Múltiples: 1   Máxima: 10
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡60 842,00 ₡60 842,00

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Herramientas de desarrollo de administración de IC
RoHS:  
Reference Design Boards
Brushless DC Motion Controller
18 V to 52 V
STDRIVE101
Marca: STMicroelectronics
Dimensiones: 50 mm
Tipo de interfaz: UART
Empaquetado: Bulk
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 80 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8504409099
USHTS:
8504409570
JPHTS:
850440090
TARIC:
8473302000
ECCN:
EAR99

EVLDRIVE101-HPD Reference Design Board

STMicroelectronics EVLDRIVE101-HPD Reference Design Board is a three-phase, extremely compact inverter for brushless motors based on the STDRIVE101 device combined with the STM32G071KB microcontroller. This board offers versatile compatibility with a wide range of driving techniques, with FOC and trapezoidal control, as well as sensored and sensorless. The EVLDRIVE101-HPD reference design board provides a ready-to-use and flexible solution to address the needs of high-output current demands in battery-powered three-phase applications. This board integrates a rapid power-on circuit, facilitating seamless battery connection/disconnection, thereby extending the duration significantly. The EVLDRIVE101-HPD reference design board operates within the 18V to 52V voltage range and offers a compact footprint of 50mm diameter. Typical applications include battery-powered home appliances, power tools, fans, industrial automation, drones, and robotics.