STMicroelectronics IGBTs

Resultados: 205
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Tecnología Paquete / Cubierta Estilo de montaje Configuración Máx. voltaje VCEO colector-emisor Voltaje de saturación colector-emisor Máximo voltaje puerta-emisor Colector de Corriente Continua a 25 C Dp - Disipación de potencia Temperatura de trabajo mínima Temperatura de trabajo máxima Serie Calificación Empaquetado


STMicroelectronics IGBTs Automotive-grade trench gate field-stop 1200 V 40 A low-loss MS series IGBT in a 568En existencias
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.95 V 20 V 80 A 536 W - 55 C + 175 C AEC-Q101 Tube
STMicroelectronics IGBTs Automotive ACEPACK SMIT half-bridge 650 V, 80 A HB series IGBT with diode 189En existencias
Min.: 1
Mult.: 1
Carrete: 200

Si ACEPACK-5 SMD/SMT Dual 650 V 2.1 V 20 V 83 A 250 W - 55 C + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs Trench gate field-stop 1200 V 50 A high-speed H series IGBT 560En existencias
Min.: 1
Mult.: 1

Si Through Hole Single 1.2 kV 2.1 V - 20 V, 20 V 100 A 535 W - 55 C + 175 C Tube
STMicroelectronics IGBTs 30A 600V Fast IGBT 5kHz 1.9 VCE 492En existencias
Min.: 1
Mult.: 1

Si TO-3PF Through Hole Single 600 V 1.5 V - 20 V, 20 V 35 A 79 W - 55 C + 150 C STGWF30NC60S Tube
STMicroelectronics IGBTs Trench gate field-stop 600 V, 4 A high speed H series IGBT 2 485En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

Si DPAK-3 (TO-252-3) SMD/SMT Single 600 V 1.95 V 20 V 8 A 75 W - 55 C + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs Automotive-grade trench gate field-stop, 650 V, 30 A, high-speed HB series IGBT 461En existencias
Min.: 1
Mult.: 1
Carrete: 1 000

Si H2PAK-2 SMD/SMT Single 650 V 1.55 V - 20 V, 20 V 60 A 260 W - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs Trench gate field-stop 1350 V, 25 A, soft-switching IH2 series IGBT 573En existencias
Min.: 1
Mult.: 1

Tube
STMicroelectronics IGBTs Trench gate field-stop 1350 V, 35 A, soft-switching IH2 series IGBT 519En existencias
600En pedido
Min.: 1
Mult.: 1

Tube
STMicroelectronics IGBTs Automotive-grade trench gate field-stop 650 V, 80 A high speed HB series IGBT 293En existencias
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole 650 V 1.65 V - 20 V, 20 V 120 A 535 W - 55 C + 175 C AEC-Q100 Tube

STMicroelectronics IGBTs Trench gate field-stop IGBT M series, 650 V 30 A low loss 1 470En existencias
Min.: 1
Mult.: 1
Carrete: 1 000

Si SMD/SMT Single 650 V 1.55 V - 20 V, 20 V 60 A 258 W - 55 C + 175 C STGB30M65DF2 Reel, Cut Tape, MouseReel


STMicroelectronics IGBTs Trench gate field-stop, 650 V, 50 A, high-speed HB2 series IGBT in a D2PAK packa 5 154En existencias
Min.: 1
Mult.: 1
Carrete: 1 000

- 20 V, 20 V Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs PowerMESH TM IGBT 7 922En existencias
Min.: 1
Mult.: 1
Carrete: 1 000

Si D2PAK-3 SMD/SMT Single 600 V 2.7 V - 20 V, 20 V 15 A 62.5 W - 55 C + 150 C STGB6NC60HDT4 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs Automotive-grade 450 V internally clamped IGBT ESCIS 300 mJ 3 547En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

Si DPAK-3 (TO-252-3) SMD/SMT Single 475 V 1.25 V - 12 V, 16 V 25 A 150 W - 55 C + 175 C STGD20N45LZAG AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs Automotive-grade 400 V internally clamped IGBT ESCIS 320 mJ 2 801En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

Si DPAK-3 (TO-252-3) SMD/SMT Single 400 V 1.25 V - 12 V, 16 V 25 A 150 W - 55 C + 175 C STGD25N40LZAG AEC-Q101 Reel, Cut Tape, MouseReel


STMicroelectronics IGBTs N-channel 600 V, 7 A very fast IGBT 4 058En existencias
Min.: 1
Mult.: 1

Si IPAK-3 Through Hole Single 600 V 1.9 V - 20 V, 20 V 15 A 62.5 W - 55 C + 150 C STGD6NC60H-1 Tube
STMicroelectronics IGBTs N-Ch 600 Volt 7 Amp 1 983En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

Si TO-252-3 SMD/SMT Single 600 V 1.6 V - 20 V, 20 V 15 A 55 W - 65 C + 150 C STGD7NB60S Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs Trench gate H series 600V 15A HiSpd 2 200En existencias
Min.: 1
Mult.: 1

Si TO-220-3 FP Through Hole Single 600 V 1.6 V - 20 V, 20 V 30 A 30 W - 55 C + 175 C STGF15H60DF Tube


STMicroelectronics IGBTs Trench gate field-stop IGBT, H series 600 V, 7 A high speed 4 888En existencias
Min.: 1
Mult.: 1

Si Through Hole Single 600 V 1.5 V - 20 V, 20 V 14 A 24 W - 55 C + 175 C STGF7H60DF Tube
STMicroelectronics IGBTs PowerMESH TM IGBT 10 921En existencias
Min.: 1
Mult.: 1

Si TO-220-3 Through Hole Single 600 V 1.9 V - 20 V, 20 V 20 A 56 W - 55 C + 150 C STGP10NC60HD Tube
STMicroelectronics IGBTs PowerMESH&#34 IGBT 3 404En existencias
Min.: 1
Mult.: 1

Si TO-220-3 Through Hole Single 600 V 2 V - 20 V, 20 V 20 A 25 W - 55 C + 150 C STGP10NC60KD Tube
STMicroelectronics IGBTs Trench gate field-stop 600 V, 30 A high speed HB series IGBT 3 141En existencias
Min.: 1
Mult.: 1

Si TO-220-3 Through Hole Single 600 V 1.55 V - 20 V, 20 V 60 A 260 W - 55 C + 175 C STGP30H60DFB Tube
STMicroelectronics IGBTs 7A 1200 V Very Fast IGBT Power Bipolar 3 012En existencias
Min.: 1
Mult.: 1

Si TO-220-3 Through Hole Single 1.2 kV 2.2 V - 20 V, 20 V 14 A 75 W - 55 C + 150 C STGP3NC120HD Tube
STMicroelectronics IGBTs IGBT 3 289En existencias
Min.: 1
Mult.: 1

Si TO-220-3 FP Through Hole Single 600 V 2.5 V - 20 V, 20 V 25 A 80 W - 55 C + 150 C STGP7NC60HD Tube
STMicroelectronics IGBTs N-Ch 600 Volt 30 Amp 1 096En existencias
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 600 V 2.5 V - 20 V, 20 V 60 A 200 W - 55 C + 150 C STGW20NC60VD Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT, H series 1200 V, 25 A high speed 1 693En existencias
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 2.1 V - 20 V, 20 V 50 A 375 W - 55 C + 175 C STGW25H120DF2 Tube