SPC560P50L5BEFAR

STMicroelectronics
511-SPC560P50L5BEFAR
SPC560P50L5BEFAR

Fabricante:

Descripción:
Microcontroladores de 32 bits - MCU 32-bit Pwr Architect MCU Auto Chassis

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
20 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 500   Múltiples: 500
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 500)
₡2 767 ₡1 383 500
₡2 732 ₡2 732 000
₡2 703 ₡6 757 500
5 000 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Microcontroladores de 32 bits - MCU
RoHS:  
SPC560P50L5
AEC-Q100
Reel
Marca: STMicroelectronics
Sensibles a la humedad: Yes
Tipo de producto: 32-bit Microcontrollers - MCU
Cantidad de empaque de fábrica: 500
Subcategoría: Microcontrollers - MCU
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A991.b.4.a

SPC5 32-bit Automotive Microcontrollers

STMicroelectronics SPC5 32-bit Automotive Microcontrollers are designed using Power Architecture® and ST’s embedded Flash technology. They combine a scalable range of e200 cores with innovative peripheral sets that are optimized for building efficient applications in engine management, chassis, safety, body control, and advanced driver assistance. The SPC5 family offers modular design concepts, high-performance technology, and rigorous implementation of a zero-defect strategy making them a reference platform for next-generation automobile applications.

SPC5 Automotive Chassis & Safety Microcontrollers

STMicroelectronics SPC5 Automotive Chassis and Safety Microcontrollers are 32-bit Flash MCUs dedicated to the specific needs of chassis and safety applications. These microcontrollers focus on functional safety and advanced three-phase motor control. The unique modularity and scalability of the architecture provides compatible devices covering chassis and safety applications with optimum cost, safety, and performance trade-offs. Typical applications for STMicroelectronics SPC5 Automotive Chassis and Safety Microcontrollers include airbags, electronic power steering, safety domain controllers, braking, active suspension, driver assistance, and advanced motor control.